Infineon IoT Security Development Kit Evaluation Board for MCU And MPUs
- RS Stock No.:
- 348-862
- Mfr. Part No.:
- TRUSTMV3SHIELDTOBO1
- Manufacturer:
- Infineon
Subtotal (1 unit)*
€27.70
(exc. VAT)
€34.07
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.70 |
*price indicative
- RS Stock No.:
- 348-862
- Mfr. Part No.:
- TRUSTMV3SHIELDTOBO1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Management Function | Evaluation Board | |
| Product Type | Evaluation Board | |
| For Use With | MCU And MPUs | |
| Kit Classification | Evaluation Board | |
| Kit Name | IoT Security Development Kit | |
| Standards/Approvals | I2C standard | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Management Function Evaluation Board | ||
Product Type Evaluation Board | ||
For Use With MCU And MPUs | ||
Kit Classification Evaluation Board | ||
Kit Name IoT Security Development Kit | ||
Standards/Approvals I2C standard | ||
- COO (Country of Origin):
- DE
Infineon Evaluation board, Evaluation Board Type, Power Management Function - TRUSTMV3SHIELDTOBO1
This transponder is a high-temperature RF module designed for seamless data communication within automation systems. Measuring 27mm in diameter and 4mm in height, it operates at a frequency of 13.56 MHz and supports a maximum RF data rate of 26.5 kbit/s, making it suitable for various industrial applications.
Features & Benefits
• Designed to operate at temperatures up to +180°C for durability
• Supports multitag capability for efficient data handling
• Utilises ISO 15693 protocol for reliable communication
• Features EEPROM memory with 112 bytes of user storage
• Constructed from robust PPS material for long-lasting performance
• IP68/IPx9K rated for protection against dust and water
Applications
• Utilised in RF200 and RF300 reader systems
• Applicable in the MOBY D identification systems
• Ideal for industrial automation for asset tracking
• Effective in environments with extreme temperature fluctuations
What is the operational temperature range for continuous use?
The operational temperature for continuous use is up to +100°C, while it can withstand temperatures up to +180°C for a limited duration, enabling versatility in extreme conditions.
How does the memory structure enhance data integrity?
The memory structure includes a fixed UID of 8 bytes, with 112 bytes allocated for user memory and 8 bytes for configuration. This ensures robust data management and block-by-block write protection, securing user information.
How can this evaluation board facilitate development in automation projects?
By incorporating high-end security functionalities and easy integration with existing systems, it streamlines the design process for automation projects, promising enhanced security without compromising on system performance or user experience.
Related links
- Infineon PSoC 4 M Series Pioneer Kit Development Kit Evaluation Board CY8CKIT-044
- Infineon Development Kit Evaluation Board KITAURIXTC277TFTTOBO1
- Infineon KIT_AURIX_TC267_TFT Development Kit Evaluation Board KITAURIXTC267TFTTOBO1
- Infineon KIT-AURIX-TC234-TFT Development Kit Evaluation Board KITAURIXTC234TFTTOBO1
- Infineon OPTIGA Trust E Eval Kit Development Kit Evaluation Kit OPTIGATRUSTEEVALKITTOBO1
- Infineon KIT-AURIX-TC237-TFT Development Kit Evaluation Board KITAURIXTC237TFTTOBO1
- Infineon KIT-AURIX-TC265-TFT Development Kit Evaluation Board KITAURIXTC265TFTTOBO1
- Infineon PSOC 4 BLE SMA MODULE Development Kit Evaluation Board CY8CKIT-141
