MikroElektronika H-Bridge 17 Click Motor Driver for MP6619L for Brushed DC Motors, Solenoids, Actuators

Subtotal (1 unit)*

€17.43

(exc. VAT)

€21.44

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 2 unit(s), ready to ship from another location
Units
Per unit
1 +€17.43

*price indicative

RS Stock No.:
391-607
Mfr. Part No.:
MIKROE-6051
Manufacturer:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Evaluation Board

Power Management Function

Motor Driver

For Use With

Brushed DC Motors, Solenoids, Actuators

Kit Classification

Evaluation Board

Featured Device

MP6619L

Kit Name

H-Bridge 17 Click

Standards/Approvals

RoHS

COO (Country of Origin):
RS
The MikroElektronika H-Bridge 17 Click is a compact add on board for driving brushed DC motors, solenoids, and actuators. This board features the MP6619L, an H-bridge motor driver IC from MPS, capable of delivering high motor currents while operating from a wide supply voltage range of 2.5V to 28V.

Up to 4A motor current

Wide input voltage range

ClickID feature

mikroBUS™ compatible

Related links