MikroElektronika H-Bridge 9 Click Half-Bridge Driver for L99UDL01 for mikroBUS Socket
- RS Stock No.:
- 247-5714
- Mfr. Part No.:
- MIKROE-4821
- Manufacturer:
- MikroElektronika
Bulk discount available
Subtotal (1 unit)*
€20.32
(exc. VAT)
€24.99
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €20.32 |
| 5 - 9 | €19.30 |
| 10 + | €18.29 |
*price indicative
- RS Stock No.:
- 247-5714
- Mfr. Part No.:
- MIKROE-4821
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Power Management Function | Half-Bridge Driver | |
| For Use With | mikroBUS socket | |
| Kit Classification | Add On Board | |
| Featured Device | L99UDL01 | |
| Kit Name | H-Bridge 9 Click | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Power Management Function Half-Bridge Driver | ||
For Use With mikroBUS socket | ||
Kit Classification Add On Board | ||
Featured Device L99UDL01 | ||
Kit Name H-Bridge 9 Click | ||
The The MikroElektronika's H-Bridge 9 Click is a compact add on board that contains six MOSFET half bridge outputs. This board features the L99UDL01, a six channel half bridge driver monolithic integrated circuit that is PWM configurable and current regulated from STMicroelectronics. It achieves excellent load and line regulation over a wide input supply range up to 18V. These six integrated MOSFET H bridges are commanded entirely by the SPI interface using duration and current level commands. Complete protection features include open load, short to battery and ground, and load integrity via 10-bit current feedback. This Click board is suitable as a multiple brushed DC motor driver for various applications.
Six integrated fully protected half bridges
Several operational modes
Low power consumption
High level of programming
High level diagnostics
Protection features
Related links
- MikroElektronika H-Bridge 8 Click Half-Bridge Driver for MP6519 for mikroBUS socket
- MikroElektronika H-Bridge Driver Click Half-Bridge Driver for MC33883 for mikroBUS socket
- MikroElektronika H-Bridge 2 Click Board Half-Bridge Driver
- MikroElektronika H-Bridge 10 Click DC Motor Driver for MP6523 for mikroBUS socket
- MikroElektronika H-BRIDGE DRIVER 2 CLICK DC Motor Driver for H-bridge gate driver for DC Motor
- MikroElektronika H-Bridge 4 Click for Mikroe-3887
- MikroElektronika H-Bridge 6 Click Motor Driver for VNHD7008AY
- MikroElektronika H-BRIDGE 7 CLICK Power Management for DRV8876N for DRV8876N
