MikroElektronika H-Bridge 10 Click DC Motor Driver for MP6523 for mikroBUS Socket

Subtotal (1 unit)*

€21.44

(exc. VAT)

€26.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€21.44

*price indicative

RS Stock No.:
247-5808
Mfr. Part No.:
MIKROE-5108
Brand:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Power Management Function

DC Motor Driver

Product Type

Motor & Robotic Development Tool

For Use With

mikroBUS Socket

Kit Classification

Add On Board

Featured Device

MP6523

Kit Name

H-Bridge 10 Click

Standards/Approvals

RoHS

The MikroElektronika H Bridge 10 Click is a compact add on board containing H bridge outputs that let you control a DC motor to go backward or forward. This board features the MP6523, a triple, half bridge, DMOS, output driver with integrated power MOSFETs that can drive up to three different loads from Monolithic Power Systems. This Click board is suitable as a multiple brushed DC motor driver for driving various loads in automotive and industrial applications, and more.

Integrated power MOSFETs drive up to three different loads

Low power consumption

High level of programming

High level diagnostics and protection features

Related links