MikroElektronika AC Current Click Bundle Current Measurement for MCP3201 for MikroBus
- RS Stock No.:
- 136-0874
- Mfr. Part No.:
- MIKROE-2525
- Manufacturer:
- MikroElektronika
Bulk discount available
Subtotal (1 unit)*
€28.63
(exc. VAT)
€35.21
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €28.63 |
| 5 - 9 | €27.19 |
| 10 + | €25.76 |
*price indicative
- RS Stock No.:
- 136-0874
- Mfr. Part No.:
- MIKROE-2525
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Power Management Function | Current Measurement | |
| Product Type | Power Management Development Kit | |
| For Use With | MikroBus | |
| Kit Classification | Shield | |
| Featured Device | MCP3201 | |
| Kit Name | AC Current Click Bundle | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Power Management Function Current Measurement | ||
Product Type Power Management Development Kit | ||
For Use With MikroBus | ||
Kit Classification Shield | ||
Featured Device MCP3201 | ||
Kit Name AC Current Click Bundle | ||
Standards/Approvals No | ||
AC Current click mikroBUS™ - Bundle
With AC Current click bundle (AC Current click + AC Current Sensor), you are able to measure alternating currents up to 30A. The AC Current sensor can provide measurements when the split-core is clipped around either a live or neutral mains voltage wire.
MCP3201, 12-Bit Analogue-to-Digital Converter with SPI Serial Interface
MCP607, Micropower CMOS Operational Amplifier
3.3 V or 5 V power supply on mikroBUS socket
Non-invasive measurement
Note
Click board comes with the header strips soldered.
Related links
- MikroElektronika AC Current Click Current Measurement for MCP3201
- MikroElektronika VCP Monitor 2 Click Current Measurement, Voltage Measurement for INA3221-Q1 for ECU
- MikroElektronika Ammeter click Current Measurement for AD8616 MCP3201 for MikroBUS
- MikroElektronika Nixie Power Click Current Measurement, Voltage Measurement for Evaluation board for High Voltage For
- MikroElektronika C Meter Click Current Measurement for NE-555 for Multimeter Probes
- MikroElektronika VCP Monitor 5 Click Current Measurement, Voltage Measurement for INA700A for Industrial Use
- MikroElektronika Voltmeter click Voltage Measurement for MCP3201 for MikroBUS
- MikroElektronika AC Current Sensor
