MikroElektronika Current Limit 7 Click Power Management for MAX14575A for mikroBUS Socket

Bulk discount available

Subtotal (1 unit)*

€45.83

(exc. VAT)

€56.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€45.83
5 - 9€44.65
10 +€43.55

*price indicative

RS Stock No.:
247-5768
Mfr. Part No.:
MIKROE-4972
Manufacturer:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Power Management Function

Power Management

Product Type

Power Management Development Kit

For Use With

mikroBUS Socket

Kit Classification

Add On Board

Featured Device

MAX14575A

Kit Name

Current Limit 7 Click

Standards/Approvals

RoHS

The MikroElektronika Current Limit 7 Click is a compact add on board representing a current limiting solution. This board features the MAX14575A, an adjustable current limit switch from Analog Devices. This Click board features internal current limiting to prevent damage to host devices due to faulty load conditions. Also the current limit is adjustable from 250mA to 2.5A programmed through AD5272 digital rheostat and set via on board range switch. This Click board is suitable for applications in portable equipment and condition monitoring or power supplies, protecting them in short circuits or other overload conditions.

Integrated protection features

Programmable current limiting up to 2.5A

Operational and fault indicator

Compatible with mikroBUS

Related links