MikroElektronika LEM Click for MCP3201, LTS 6-NP
- RS Stock No.:
- 168-3010
- Mfr. Part No.:
- MIKROE-2553
- Manufacturer:
- MikroElektronika
Bulk discount available
Subtotal (1 unit)*
€66.24
(exc. VAT)
€81.48
(inc. VAT)
Temporarily out of stock
- Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €66.24 |
| 5 - 9 | €62.93 |
| 10 + | €59.62 |
*price indicative
- RS Stock No.:
- 168-3010
- Mfr. Part No.:
- MIKROE-2553
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Development Kit | |
| Kit Classification | Add On Board | |
| Featured Device | MCP3201, LTS 6-NP | |
| Kit Name | LEM Click | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Development Kit | ||
Kit Classification Add On Board | ||
Featured Device MCP3201, LTS 6-NP | ||
Kit Name LEM Click | ||
Standards/Approvals No | ||
LEM click carries the LTS 6-NP current transducer and MCP3201 ADC converter. The click can measure AC and DC current with exceptional speed, up to 200 KHz. LEM click is designed to run on either 3.3V or 5V power supply. It communicates with the target microcontroller over SPI interface, or directly with analog output.
Related links
- MikroElektronika MIC24045 Click
- MikroElektronika DIGIPOT click
- MikroElektronika BUCK Click
- MikroElektronika DC MOTOR 5 Click
- MikroElektronika Relay 3 Click
- MikroElektronika L Meter Click
- MikroElektronika, Charger 13 click
- MikroElektronika PAC1934 Click Voltage Measurement for PAC1934 for Power Management Systems
