MikroElektronika MIC24045 Click Power Management for MIC24045
- RS Stock No.:
- 168-3015
- Mfr. Part No.:
- MIKROE-2574
- Manufacturer:
- MikroElektronika
Bulk discount available
Subtotal (1 unit)*
€13.84
(exc. VAT)
€17.02
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €13.84 |
| 5 - 9 | €13.49 |
| 10 + | €13.15 |
*price indicative
- RS Stock No.:
- 168-3015
- Mfr. Part No.:
- MIKROE-2574
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Power Management Function | Power Management | |
| Product Type | Power Management Development Kit | |
| Kit Classification | Click | |
| Featured Device | MIC24045 | |
| Kit Name | MIC24045 Click | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Power Management Function Power Management | ||
Product Type Power Management Development Kit | ||
Kit Classification Click | ||
Featured Device MIC24045 | ||
Kit Name MIC24045 Click | ||
Standards/Approvals No | ||
MIC24045 click carries MIC24045 I2C-programmable, high-efficiency, wide input range, 5A synchronous step-down regulator from Microchip. The click is designed to run on either 3.3V or 5V power supply. It communicates with the target microcontroller over I2C interface with additional functionality provided by the following pins on the mikroBUS™ line: RST, INT.
