MikroElektronika DIGIPOT Click for MCP4161
- RS Stock No.:
- 882-9089
- Mfr. Part No.:
- MIKROE-923
- Manufacturer:
- MikroElektronika
Bulk discount available
Subtotal (1 unit)*
€16.71
(exc. VAT)
€20.55
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €16.71 |
| 5 - 9 | €15.88 |
| 10 + | €15.05 |
*price indicative
- RS Stock No.:
- 882-9089
- Mfr. Part No.:
- MIKROE-923
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Evaluation Board | |
| Kit Classification | Add On Board | |
| Featured Device | MCP4161 | |
| Kit Name | DIGIPOT Click | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Evaluation Board | ||
Kit Classification Add On Board | ||
Featured Device MCP4161 | ||
Kit Name DIGIPOT Click | ||
Standards/Approvals No | ||
DIGIPOT click mikroBUS™
The DIGIPOT click add-on board features an 8-bit single-channel digital potentiometer - ideal for a range of audio equipment, servo motor control, battery charging & control, contrast control and programmable filter designs.
Features & Benefits of the DIGIPOT click
• mikroBUS™ pinout standard
• SPI serial interface
• MCP4161 digital potentiometer
• Power saving
• Great AC/DC characteristics
• Resistance value of up to 10 kQ
• WiperLock™ technology that allows for unlimited reprogramming and locking of the wiper setting
Note
Click board comes with the header strips soldered.
