STMicroelectronics Isolated and Non-Isolated Digital Inputs on Evaluation Board Based on CLT03-2Q3 Self-Powered Current
- RS Stock No.:
- 193-1109
- Mfr. Part No.:
- STEVAL-IFP035V1
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€47.90
(exc. VAT)
€58.92
(inc. VAT)
Limited stock
- 14 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.90 |
*price indicative
- RS Stock No.:
- 193-1109
- Mfr. Part No.:
- STEVAL-IFP035V1
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Evaluation Board | |
| Power Management Function | PLC Controller | |
| Kit Classification | Evaluation Board | |
| Featured Device | CLT03-2Q3 | |
| Kit Name | Isolated and Non-Isolated Digital Inputs on Evaluation Board Based on CLT03-2Q3 Self-Powered Current Limited Termination Device | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Evaluation Board | ||
Power Management Function PLC Controller | ||
Kit Classification Evaluation Board | ||
Featured Device CLT03-2Q3 | ||
Kit Name Isolated and Non-Isolated Digital Inputs on Evaluation Board Based on CLT03-2Q3 Self-Powered Current Limited Termination Device | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
The STEVAL-IFP035V1 evaluation board is designed to help you evaluate circuit protection strategies for factory automation using digital-input current limiters between industrial sensor devices and processing units such as programmable logic controllers (PLC).
The board embeds two independent CLT03-2Q3 self-powered digital input current limiters, each with two isolated channels able to drive isolated opto-coupler or non-isolated LVTTL digital input terminations. These devices also feature reduced power dissipation and improved EMI robustness for safer and more reliable operation, and to allow designers to build solutions with greater I/O module density.
The board also observes other standard industry requirements such as reverse polarity operation and one-minute overvoltage tolerance, and jumpers are included to generate test pulses along any of the lines to verify normal operation.
Related links
- STMicroelectronics Self Powered Digital Input Current Limiter for CLT03-1SC3, CLT03-2Q3 for Programmable Logic
- STMicroelectronics 12 V - 5 W isolated flyback converter based on VIPer122LS Buck-Boost Converter for STEVAL
- STMicroelectronics Isolated SSR Flyback Flyback Converter for STEVAL-VP26K02F
- STMicroelectronics Isolated Flyback With Primary Side Regulation Flyback Converter for STEVAL-VP26K03F
- STMicroelectronics 12 V 7.8 W Isolated Flyback Converter Based on VIPer114LS Flyback Converter for VIPer114LS
- STMicroelectronics 15 V/1.2 A Isolated PSR Flyback Converter Based on VIPER31 Flyback Converter for VIPER318LDTR
- STMicroelectronics 38 V 5 W Synchronous Iso-Buck Converter Evaluation Board With Dual Isolated Output Based On The
- STMicroelectronics 38 V 5 W Synchronous Iso-Buck Converter Evaluation Board With Single Isolated Output Based On The
