STMicroelectronics Self-Powered Digital Input Current Limiter for CLT03-1SC3, CLT03-2Q3 for Programmable Logic
- RS Stock No.:
- 218-4815
- Mfr. Part No.:
- CLT03-1SC3
- Manufacturer:
- STMicroelectronics
Bulk discount available
Subtotal (1 reel of 3000 units)*
€1,938.00
(exc. VAT)
€2,385.00
(inc. VAT)
Temporarily out of stock
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | €0.646 | €1,938.00 |
| 6000 + | €0.63 | €1,890.00 |
*price indicative
- RS Stock No.:
- 218-4815
- Mfr. Part No.:
- CLT03-1SC3
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| For Use With | Programmable Logic Controller, Remote Input Module | |
| Kit Classification | Development Board | |
| Featured Device | CLT03-1SC3, CLT03-2Q3 | |
| Kit Name | Self Powered Digital Input Current Limiter | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
For Use With Programmable Logic Controller, Remote Input Module | ||
Kit Classification Development Board | ||
Featured Device CLT03-1SC3, CLT03-2Q3 | ||
Kit Name Self Powered Digital Input Current Limiter | ||
The STMicroelectronics CLT03-2Q3, CLT03-1SC3 Current Limiters are state of the art devices which drastically reduce the power dissipation of digital inputs. The device does not require any external supply as it takes supply from the input signal. The CLT03 series is high side and low side compatible. It can also drive an opto-coupler and LVTTL circuits.
Inputs are reverse plugin compatible
Has Deglitch filter for EMC robustness
Complies with IEC 61000-4-2 level 1: ±4 kV (air discharge)
Complies with IEC 61000-4-2 level 1: ±2 kV (contact discharge)
Available in SOT23-8L - 650 μm pitch and QFN-16L - 500 μm pitch packages
Related links
- STMicroelectronics Self Powered Digital Input Current Limiter for CLT03-1SC3, CLT03-2Q3 for Programmable Logic
- STMicroelectronics Isolated and Non-Isolated Digital Inputs on Evaluation Board Based on CLT03-2Q3 Self-Powered Current
- STMicroelectronics STEVAL-IFP030V1 High Speed Digital Input Current Limiter Evaluation Board Evaluation Board
- STMicroelectronics CLT03-2Q3 16-Pin QFN
- Infineon Hi-Speed USB 2.0-to-ATA/ATAPI Bus-Powered Reference Design EZ-USB AT2LP for Self-Powered or Bus-Powered
- MikroElektronika Brushless Click for TB6575FNG for Automotive Industry Computers
- MikroElektronika Boost 4 Click Boost Converter for TPS61230A for Battery Powered Products
- onsemi Ultra Wide Input Current Mode PWM Controller PWM Controller for NCP12700 for Telecommunications Power Converters
