Renesas Electronics Current Sensor for ISL28130
- RS Stock No.:
- 193-1503
- Mfr. Part No.:
- ISL28130ISENSEV1Z
- Manufacturer:
- Renesas Electronics
Subtotal (1 unit)*
€25.26
(exc. VAT)
€31.07
(inc. VAT)
Temporarily out of stock
- Shipping from 27 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.26 |
*price indicative
- RS Stock No.:
- 193-1503
- Mfr. Part No.:
- ISL28130ISENSEV1Z
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Power Management Function | Current Sensor | |
| Product Type | Evaluation Board | |
| Kit Classification | Evaluation Board | |
| Featured Device | ISL28130 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Power Management Function Current Sensor | ||
Product Type Evaluation Board | ||
Kit Classification Evaluation Board | ||
Featured Device ISL28130 | ||
Standards/Approvals RoHS | ||
The ISL28130, ISL28230 and ISL28430 are single, dual and quad micropower, low offset drift operational amplifiers that are optimized for single and dual supply operation from 1.8V to 5.5V and ±0.9V to ±2.75V. Their low supply current of 20μA and rail-to-rail input/output enable the ISL28130, ISL28230, and ISL28430 to be an excellent general-purpose op amp for a range of applications. The ISL28130, ISL28230 and ISL28430 are ideal for handheld devices that operate off 2AA or single Li-ion batteries.
The ISL28130 is available in industry standard pinouts for 5 Ld SOT-23, 5 Ld SC70 and 8 Ld SOIC packages. The ISL28230 is available in industry standard pinouts for 8 Ld MSOP, 8 Ld SOIC and 8 Ld DFN packages. The ISL28430 is available in 14 Ld TSSOP and 14 Ld SOIC packages. Commercial devices operate over the temperature range of 0°C to 70°C. Full temperature range devices operate over the temperature range of -40°C to 125°C.
Related links
- Renesas Electronics Bidirectional Precision Current Sense Op Amp Current Sensor for ISL28134
- Renesas Electronics 5V Ultra-Low Noise, Zero Drift Rail-to-Rail Precision Op Amp for ISL28134
- STMicroelectronics STEVAL-AETKT4V1 High Voltage, Precision Current Sense Amplifier
- STMicroelectronics 16-bit TSC1641 Power Supply for TSC1641 for
- SP AMP CURRENT SENSE AMP SINGLE 76V
- ISL28006FH50Z-T7A Renesas Electronics, Current Sense Amplifier Single 5-Pin SOT-23
- ISL28006FH20Z-T7A Renesas Electronics, Current Sense Amplifier Rail to Rail 5-Pin 5 Ld SOT-23
- ISL28005FH50Z-T7A Renesas Electronics, Current Sense Amplifier Rail to Rail 5-Pin 5 Ld SOT-23
