STMicroelectronics STEVAL-AETKT4V1 Current Sensing Amplifier Evaluation Kit for TSC202x Family for TSC2020, TSC2022,
- RS Stock No.:
- 279-885
- Mfr. Part No.:
- STEVAL-AETKT4V1
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€36.31
(exc. VAT)
€44.66
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.31 |
*price indicative
- RS Stock No.:
- 279-885
- Mfr. Part No.:
- STEVAL-AETKT4V1
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Evaluation Kit | |
| Analogue Function | Current Sensing Amplifier | |
| Kit Classification | Evaluation Kit | |
| For Use With | TSC202x Family | |
| Featured Device | TSC2020, TSC2022, TSC2021 | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Evaluation Kit | ||
Analogue Function Current Sensing Amplifier | ||
Kit Classification Evaluation Kit | ||
For Use With TSC202x Family | ||
Featured Device TSC2020, TSC2022, TSC2021 | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- IT
The STMicroelectronics evaluation kit is designed for bidirectional current sensing, featuring a motherboard and three daughter boards with varying gain (20, 50, 100). It uses TSC202x amplifiers with zero-drift topology for high precision, offering high CMRR and low input-offset voltage. The kit supports both unidirectional and bidirectional current sensing with optimized PWM rejection.
Gain range from 20 to 100
Maximum gain error of 0.3%
Operating temperature range: -40°C to 125°C
RoHS compliant
Related links
- STMicroelectronics STEVAL-AETKT2V1 STEVAL-AETKT2V1 Current Sensing Amplifier Evaluation Kit for Current Sense Amplifiers
- Texas Instruments INA199EVM Amplifier IC Development Kit Current Sensing Amplifier Evaluation Module for INA199 for
- Texas Instruments INA381EVM Amplifier IC Development Kit Current Sensing Amplifier Evaluation Module for Amplifier for
- Texas Instruments INA293EVM Amplifier IC Development Kit Current Sensing Amplifier Evaluation Module for Amplifier for
- STMicroelectronics STEVAL-CCA057V4 STEVAL-CCA057V4 Operational Amplifier Evaluation Board
- STMicroelectronics STEVAL-CCA057V3 STEVAL-CCA057V3 Operational Amplifier Evaluation Board for STMicroelectronics Dual Op
- STMicroelectronics STEVAL-CCA057V5 STEVAL-CCA057V5 Operational Amplifier Evaluation Board for STMicroelectronics Dual Op
- STMicroelectronics STEVAL-CCA057V2 STEVAL-CCA057V2 Operational Amplifier Evaluation Board for STMicroelectronics dual op
