STMicroelectronics Power Supply for TSC1641 for TSC1641
- RS Stock No.:
- 279-875
- Mfr. Part No.:
- STEVAL-C34KPM1
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€67.11
(exc. VAT)
€82.55
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €67.11 |
*price indicative
- RS Stock No.:
- 279-875
- Mfr. Part No.:
- STEVAL-C34KPM1
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Evaluation Kit | |
| Power Management Function | Power Supply | |
| For Use With | TSC1641 | |
| Kit Classification | Evaluation Kit | |
| Featured Device | TSC1641 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Evaluation Kit | ||
Power Management Function Power Supply | ||
For Use With TSC1641 | ||
Kit Classification Evaluation Kit | ||
Featured Device TSC1641 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
The STMicroelectronics evaluation kit allows users to evaluate the TSC1641, a 16-bit high precision current and power monitor with MIPI I3C/I2C interface. It measures voltage up to 60V, load current up to 10A, power, and temperature. The current measurement supports high-side, low-side, and bidirectional modes with optional analog filters. This kit is compatible with STWIN.box (STEVAL-STWINBX1) and supported by the high-speed data logger function pack (FP-SNS-DATALOG2).
Total conversion time from 128 μs to 32.768 ms
2.7 to 3.6 V power supply
Load voltage sensing from 0 to 60 V
3.3 V power supply input
Related links
- STMicroelectronics 16-Pin SO-16
- STMicroelectronics Evaluation Board Evaluation Board for TSC1641 for TSC1641
- STMicroelectronics Industrial Digital Output Expansion Board Development kit for ISO808-1 for STM32 Nucleo
- STMicroelectronics STEVAL-AETKT4V1 High Voltage, Precision Current Sense Amplifier
- STMicroelectronics Expansion Kit Temperature Sensor Expansion Kit for STEVAL-C34AT02 Multisensing Expansion Board
- STMicroelectronics Vibrometer And Temperature Sensor Expansion Kit Temperature and Vibration Monitoring Expansion Kit
- Renesas Electronics Bidirectional Precision Current Sense Op Amp Current Sensor for ISL28130
- Renesas Electronics Bidirectional Precision Current Sense Op Amp Current Sensor for ISL28134
