onsemi Seamless Evaluation of Hardware Device for NCP3231 for Telecom and Network Equipmen, FPGA, Server and Storage
- RS Stock No.:
- 195-2433
- Mfr. Part No.:
- STR-NCP3231-EVK
- Manufacturer:
- onsemi
Subtotal (1 unit)*
€135.00
(exc. VAT)
€166.05
(inc. VAT)
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €135.00 |
*price indicative
- RS Stock No.:
- 195-2433
- Mfr. Part No.:
- STR-NCP3231-EVK
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| For Use With | ASIC, DSP and CPU Core and I/O Supplies, FPGA, Industry PC Equipment, Server and Storage System, Telecom and Network Equipmen | |
| Kit Classification | Evaluation Board | |
| Featured Device | NCP3231 | |
| Kit Name | Seamless Evaluation of Hardware Device | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
For Use With ASIC, DSP and CPU Core and I/O Supplies, FPGA, Industry PC Equipment, Server and Storage System, Telecom and Network Equipmen | ||
Kit Classification Evaluation Board | ||
Featured Device NCP3231 | ||
Kit Name Seamless Evaluation of Hardware Device | ||
Strata enables seamless evaluation of hardware devices such as this configurable NCP3231 regulator. The DC regulator can be controlled via a simple, easy-to-use UI which allows users to both measure and control key regulator functions. Design collateral such as schematics, PCB layout, test reports, etc. are supplied in the same Strata interface to ease evaluation. This design serves as a vehicle for customers to start taking advantage of the new Strata ecosystem.
Strata-enabled Configurability and Telemetry
Switching Frequency Option: 550 kHz, 1.1 MHz
External Programmable Soft−Start
Lossless Low−side FET Current Sensing
Output Over−voltage Protection and Under−voltage Protection
Selective Hiccup/Latch Off Operation for All Faults
Pre−bias Start−up
Power Good Output
Internal Over−temperature Protection
Adjustable Input UVLO
Applications
Industry PC Equipment
ASIC, FPGA, DSP and CPU Core and I/O Supplies
Server and Storage System
Telecom and Network Equipment
Related links
- onsemi Seamless Evaluation of Hardware Device for NCP3232N for ASIC FPGA, Industry
- onsemi Seamless Evaluation of Hardware Device for NCP3235 for ASIC FPGA, Industry
- onsemi Strata Enabled Evaluation Kit for NCP171
- onsemi Evaluation Kit for NCV6356 for Automotive Instrumentation
- onsemi Evaluation Kit for NCP115 for Analogue and RF Battery Powered Devices, DC-DC Power
- onsemi Evaluation Kit for NCP110 for Analogue and RF Battery Powered Devices, DC-DC Power
- onsemi Evaluation Kit for NCP170 Automotive DC-DC Power
- onsemi Evaluation Kit for NCP163 Automotive DC-DC Power
