onsemi Evaluation Kit for NCP110 for Battery Powered Devices, Automotive, DC-DC Power, Analogue and RF
- RS Stock No.:
- 195-2437
- Mfr. Part No.:
- STR-NCP110-EVK
- Manufacturer:
- onsemi
Subtotal (1 unit)*
€126.72
(exc. VAT)
€155.87
(inc. VAT)
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €126.72 |
*price indicative
- RS Stock No.:
- 195-2437
- Mfr. Part No.:
- STR-NCP110-EVK
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Power Management Development Kit | |
| For Use With | Battery Powered Devices, Automotive, DC-DC Power, Analogue and RF | |
| Kit Classification | Evaluation Board | |
| Featured Device | NCP110 | |
| Kit Name | Evaluation Kit | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Power Management Development Kit | ||
For Use With Battery Powered Devices, Automotive, DC-DC Power, Analogue and RF | ||
Kit Classification Evaluation Board | ||
Featured Device NCP110 | ||
Kit Name Evaluation Kit | ||
Standards/Approvals RoHS | ||
The STR-NCP110-EVK provides an evaluation kit for the NCP110 series of 200 mA low noise and high PSRR XDFN4 package LDOs with fixed output voltage options from 0.6 V to 4 V. With an ultra-low quiescent current, the NCP110 is suitable for various battery powered devices. This evaluation kit can be used in tandem with the Strata environment GUI which can enable/disable the LDO as well as monitor other telemetry on the platform, including input/output voltage, power dissipated, and temperature.
4 different LDO series to choose from, each with a range of voltage options
Vin range from 1.1V to 5.5V
Max load range from 150mA to 300mA
Vout range from 0.6V to 5.3V
Automotive options available
Applications
DC-DC Power
Battery Powered Devices
Analog and RF
Automotive
Related links
- onsemi Evaluation Kit for NCP115 for Analogue and RF Battery Powered Devices, DC-DC Power
- onsemi Evaluation Kit for NCP170 Automotive DC-DC Power
- onsemi Evaluation Kit for NCP163 Automotive DC-DC Power
- onsemi Evaluation Kit for NCV6356 for Automotive Instrumentation
- onsemi Strata Enabled Evaluation Kit for NCP171
- onsemi Seamless Evaluation of Hardware Device for NCP3235 for ASIC FPGA, Industry
- onsemi Seamless Evaluation of Hardware Device for NCP3231 for ASIC FPGA, Industry
- onsemi Seamless Evaluation of Hardware Device for NCP3232N for ASIC FPGA, Industry
