onsemi Evaluation Kit for NCP115 for Battery Powered Devices, DC-DC Power, Automotive, Analogue and RF
- RS Stock No.:
- 195-2438
- Mfr. Part No.:
- STR-NCP115-EVK
- Manufacturer:
- onsemi
Subtotal (1 unit)*
€126.53
(exc. VAT)
€155.63
(inc. VAT)
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €126.53 |
*price indicative
- RS Stock No.:
- 195-2438
- Mfr. Part No.:
- STR-NCP115-EVK
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Power Management Development Kit | |
| For Use With | Battery Powered Devices, DC-DC Power, Automotive, Analogue and RF | |
| Kit Classification | Evaluation Board | |
| Featured Device | NCP115 | |
| Kit Name | Evaluation Kit | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Power Management Development Kit | ||
For Use With Battery Powered Devices, DC-DC Power, Automotive, Analogue and RF | ||
Kit Classification Evaluation Board | ||
Featured Device NCP115 | ||
Kit Name Evaluation Kit | ||
Standards/Approvals RoHS | ||
The STR-NCP115-EVK provides an evaluation kit for the NCP115 series of 300 mA low quiescent current XDFN4 package LDOs with fixed output voltage options ranging from 0.8 V to 3.6 V. The low quiescent current of the devices make the NCP115 optimized for battery powered applications. This evaluation kit can be used in tandem with the Strata environment GUI which can enable/disable the LDO as well as monitor other telemetry on the platform, including input/output voltage, power dissipated, and temperature.
4 different LDO series to choose from, each with a range of voltage options
Vin range from 1.1V to 5.5V
Max load range from 150mA to 300mA
Vout range from 0.6V to 5.3V
Automotive options available
Applications
DC-DC Power
Battery Powered Devices
Analog and RF
Automotive
Related links
- onsemi Evaluation Kit for NCP110 for Analogue and RF Battery Powered Devices, DC-DC Power
- onsemi Evaluation Kit for NCP170 Automotive DC-DC Power
- onsemi Evaluation Kit for NCP163 Automotive DC-DC Power
- onsemi Evaluation Kit for NCV6356 for Automotive Instrumentation
- onsemi Strata Enabled Evaluation Kit for NCP171
- onsemi Seamless Evaluation of Hardware Device for NCP3235 for ASIC FPGA, Industry
- onsemi Seamless Evaluation of Hardware Device for NCP3231 for ASIC FPGA, Industry
- onsemi Seamless Evaluation of Hardware Device for NCP3232N for ASIC FPGA, Industry
