onsemi NCL30030GEVB Quasi-Resonant Flyback Controller optimized for LED Lighting Evaluation Board LED Driver Controller
- RS Stock No.:
- 248-5379
- Mfr. Part No.:
- NCL30030GEVB
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 248-5379
- Mfr. Part No.:
- NCL30030GEVB
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| LED Technology | LED Driver | |
| Product Type | Evaluation Board | |
| Kit Classification | Controller Board | |
| For Use With | LED Lighting | |
| Featured Device | NCL30030 | |
| Kit Name | Quasi-Resonant Flyback Controller optimized for LED Lighting Evaluation Board | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
LED Technology LED Driver | ||
Product Type Evaluation Board | ||
Kit Classification Controller Board | ||
For Use With LED Lighting | ||
Featured Device NCL30030 | ||
Kit Name Quasi-Resonant Flyback Controller optimized for LED Lighting Evaluation Board | ||
Standards/Approvals No | ||
The ON Semiconductor Quasi-Resonant Flyback Controller optimized for LED Lighting Evaluation Board demonstrates a 150 W high performance LED driver intended for commercial/industrial applications, The NCL30030 combines a CrM PFC boost converter and a QR flyback converter in a single controller, an integrated HV start up is included in the NCL30030.
Wide Mains including Support for 277 V ac US Commercial Line Voltage
Low THD across Line and Load
High Power Factor across Wide Line and Load
Remote On/Off
Integrated Auto−recovery Fault Protection
On Board Over Temperature Shutdown via NCL30030 Fault Input Pin
LED Module Over Temperature Foldback Input pin
Over Voltage
Related links
- onsemi High-Voltage, Quasi-Resonant Controller Featuring Valley Lock-Out Switching Evaluation Board Flyback Controller
- STMicroelectronics Evaluation Board for STCH02 for Offline Quasi-Resonant Flyback Converters
- STMicroelectronics Evaluation Board Flyback Converter for VIPER35HD for Quasi Resonant Flyback Converter
- onsemi Quasi-Resonant Flyback Controller Flyback Controller for NCP1342 for Medium or High Power AC-DC Adapters
- Infineon REF_ICC80QSG_84W1_BPA Flyback Controller for REF_ICC80QSG_84W1_BPA for Quasi Resonant Flyback Controller
- onsemi Controller Featuring Valley Lock-Out Switching Quasi-Resonant Flyback Controller for NCP1340 for
- STMicroelectronics STEVAL-ILL066V2 100 W LED Street Lighting Evaluation Board using the STLUX385A Digital Controller
- STMicroelectronics 19V - 65W Quasi Resonant Flyback Adapter Board Power Management Unit (PMU) for L6566B
