Infineon TLE9012DQU Evaluation Board Battery Monitoring for TLE9012DQU for TLE9012DQU
- RS Stock No.:
- 260-1169
- Mfr. Part No.:
- TLE9012DQUDTRBMS2TOBO1
- Manufacturer:
- Infineon
Subtotal (1 unit)*
€250.86
(exc. VAT)
€308.56
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €250.86 |
*price indicative
- RS Stock No.:
- 260-1169
- Mfr. Part No.:
- TLE9012DQUDTRBMS2TOBO1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Evaluation Board | |
| Power Management Function | Battery Monitoring | |
| For Use With | TLE9012DQU | |
| Kit Classification | Evaluation Board | |
| Featured Device | TLE9012DQU | |
| Kit Name | TLE9012DQU Evaluation Board | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Evaluation Board | ||
Power Management Function Battery Monitoring | ||
For Use With TLE9012DQU | ||
Kit Classification Evaluation Board | ||
Featured Device TLE9012DQU | ||
Kit Name TLE9012DQU Evaluation Board | ||
Standards/Approvals RoHS | ||
The Infineon evaluation board features the Li-Ion battery monitoring and sensing IC TLE9012DQU based on distributed architecture including cabling.
Connection LED for easy debugging
Easy connection to transceiver or additional slave in the daisy chain
Related links
- STMicroelectronics STC3117 Evaluation Board Battery Monitoring for STC3117
- STMicroelectronics Evaluation Board Battery Monitoring for STC3115 for Gas Gauge Applications
- Texas Instruments BQ4050 Evaluation Board Battery Monitoring for BQ4050 for BQ4050
- Microchip Lithium Iron Phosphate Battery Charger Evaluation Board Battery Charger for MCP73x23
- STMicroelectronics AutoDev Kit Battery Monitoring Evaluation Board AEK-POW-BMSCCTX
- Infineon REF60100EDPSTOBO1 Evaluation Board for Power Switch For Battery Powered Application
- Microchip MCP73837/8 AC/USB Dual Input Battery Charger Evaluation Board Evaluation Board for MCP7383XEV-DIBC for
- STMicroelectronics Evaluation Board for STNS01 for Li-Ion Battery Charger
