STMicroelectronics Three Phase BLDC Motor Driver Mounting the L6235Q Motor Driver for L6235Q for Three Phase BLDC Motor
- RS Stock No.:
- 196-2528
- Mfr. Part No.:
- EVAL6235Q
- Manufacturer:
- STMicroelectronics
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 196-2528
- Mfr. Part No.:
- EVAL6235Q
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Power Management Development Kit | |
| Power Management Function | Motor Driver | |
| For Use With | Three Phase BLDC Motor Driver | |
| Kit Classification | Development Board | |
| Featured Device | L6235Q | |
| Kit Name | Three Phase BLDC Motor Driver Mounting the L6235Q | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Power Management Development Kit | ||
Power Management Function Motor Driver | ||
For Use With Three Phase BLDC Motor Driver | ||
Kit Classification Development Board | ||
Featured Device L6235Q | ||
Kit Name Three Phase BLDC Motor Driver Mounting the L6235Q | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The EVAL6235Q is a 3-phase BLDC motor driver
board that allows the user to test the L6235Q
functions.
The board can be driven using the STEVALPCC009V2 communication board and the
PractiSPIN 2 evaluation software.
Related links
- STMicroelectronics Three-Phase Brushless DC Motor Driver Expansion Board Based on STSPIN830 for STM32 Nucleo for
- Texas Instruments Power Management IC Development Kit Motor Driver for DRV8353RH for Three Phase BLDC Motor
- STMicroelectronics Three-phase full shunt electricity meter evaluation board based on STPMS2, STISO621W and STM32F413RH
- STMicroelectronics Low-Voltage BLDC motor driver expansion board for STM32 Nucleo for STL220N6F7
- Microchip MCP8022 BLDC Motor Driver Board Evaluation Board for DT100123 for Brushless DC Motor
- Infineon REF-HAIRDRYER-C101-6ED Motor Driver for Gate Driver, IGBT for BLDC Motor Driver
- STMicroelectronics Low Voltage Three-Phase Brushless DC Motor Driver Expansion Board Based on STSPIN233 for STM32
- STMicroelectronics STSPIN32F0A Advanced 3-Phase BLDC Driver for STEVAL-SPIN3202 for STM32 PMSM FOC
