Maxim Integrated MAX17576EVKITB Buck Converter for MAX17576

Subtotal (1 unit)*

€44.67

(exc. VAT)

€54.94

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 1 unit(s), ready to ship from another location
Units
Per unit
1 +€44.67

*price indicative

RS Stock No.:
200-3856
Mfr. Part No.:
MAX17576EVKITB#
Manufacturer:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Power Management Function

Buck Converter

Product Type

Evaluation Kit

For Use With

MAX17576

Kit Classification

Evaluation Kit

Kit Name

MAX17576EVKITB

Standards/Approvals

No

The Maxim Integrated evaluation kit (EV kit) provides a proven design to evaluate the MAX17576 high-voltage, high-efficiency, synchronous step-down DC-DC converter. The EV kit is present for 5V output at load currents up to 4A and features a 350kHz switching frequency for optimum efficiency and component size.

Open-drain active-low RESET output

Proven PCB layout

Fully assembled and tested

Related links