Maxim Integrated MAX17579EVKIT DC-DC Converter for MAX17579 for MAX17579 and MAX17580
- RS Stock No.:
- 223-6107
- Mfr. Part No.:
- MAX17579EVKIT#
- Manufacturer:
- Maxim Integrated
Subtotal (1 unit)*
€33.04
(exc. VAT)
€40.64
(inc. VAT)
Last RS stock
- Final 6 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €33.04 |
*price indicative
- RS Stock No.:
- 223-6107
- Mfr. Part No.:
- MAX17579EVKIT#
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Power Management Function | DC-DC Converter | |
| Product Type | Evaluation Kit | |
| For Use With | MAX17579 and MAX17580 | |
| Kit Classification | Evaluation Kit | |
| Featured Device | MAX17579 | |
| Kit Name | MAX17579EVKIT | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Power Management Function DC-DC Converter | ||
Product Type Evaluation Kit | ||
For Use With MAX17579 and MAX17580 | ||
Kit Classification Evaluation Kit | ||
Featured Device MAX17579 | ||
Kit Name MAX17579EVKIT | ||
Standards/Approvals No | ||
The Maxim Integrated MAX17579EVKIT# evaluation kits (EV kits) provide a proven design to evaluate the MAX17579 and MAX17580 high-efficiency, high-voltage, inverting, Himalaya synchronous DC-DC converters. The devices generate output voltages (VOUT) from -0.9V to -36V and can deliver up to 300mA of load current from a wide 4.5V to 60VVOUT input voltage range.
Enable/UVLO input, resistor programmable UVLO threshold
Adjustable soft-start time
RESET output with a pull-up resistor to an external supply
System ground interfaced EN/UVLO and RESET pins
Overcurrent and Overtemperature protection
Proven PCB layout
Fully assembled and tested
Complies with CISPR 32 (EN55032) Class B conducted and radiated emissions
Related links
- Maxim Integrated MAXM15067EVKIT# DC-DC Converter for MAXM15067 for Step Down DC-DC converter
- Maxim Integrated MAX17640BEVKIT# DC-DC Converter for MAX17640CBATA+ for DC-DC Converter
- Maxim Integrated MAX17640AEVKIT# DC-DC Converter for MAX17640AATA+ for DC-DC Converter
- Maxim Integrated MAX22203 Evaluation Kit Half-Bridge Driver for MAX22203 Motor Driver for DC Motors or Single Stepper
- Maxim Integrated MAX32630FTHR Application Platform Power Management for MAX14690 for Maxim Integrated MAX32630
- Maxim Integrated MAX17205G EV Kit Power Management for DS91230+ for Maxim Integrated MAX17205/MAX17215
- Maxim Integrated MAX17576EVKITB Buck Converter for MAX17576
- Maxim Integrated Evaluation Kit Power Management for MAX20361 for MAX20361
