STMicroelectronics 48 V flyback converter 12 V – 5 A based on PM8804 Flyback Converter for PM8804 for PM8804
- RS Stock No.:
- 201-4466
- Mfr. Part No.:
- STEVAL-ISA203V1
- Manufacturer:
- STMicroelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 201-4466
- Mfr. Part No.:
- STEVAL-ISA203V1
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Power Management Function | Flyback Converter | |
| For Use With | PM8804 | |
| Featured Device | PM8804 | |
| Kit Name | 48 V flyback converter 12 V – 5 A based on PM8804 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Power Management Function Flyback Converter | ||
For Use With PM8804 | ||
Featured Device PM8804 | ||
Kit Name 48 V flyback converter 12 V – 5 A based on PM8804 | ||
The STMicroelectronics 48 V flyback converter is 12 V, 5 A based on PM8804. It is designed to demonstrate high efficiency DCDC conversion with 60 W output.
Input voltage range 42 – 56 VDC
Switching frequency 200 kHz
DC-DC flyback converter
Switching frequency 200 kHz
DC-DC flyback converter
Related links
- STMicroelectronics 15 V/1.2 A Isolated PSR Flyback Converter Based on VIPER31 Flyback Converter for VIPER318LDTR
- STMicroelectronics 100W 5V/20A Active Clamp Forward Converter DC-DC Converter for PM8804 for Telecom System
- STMicroelectronics 5 V / 1.2 A Non-Isolated Flyback Converter using VIPerPlus VIPer114LS Flyback Converter for
- STMicroelectronics 12 V 7.8 W Isolated Flyback Converter Based on VIPer114LS Flyback Converter for VIPer114LS
- STMicroelectronics 12 V - 5 W isolated flyback converter based on VIPer122LS Buck-Boost Converter for STEVAL
- STMicroelectronics Evaluation Board Implements A 15 V-3 W Buck Converter Flyback Converter for STEVAL-VP12201B
- STMicroelectronics Evaluation Board Flyback Converter for VIPER35HD for Quasi Resonant Flyback Converter
- STMicroelectronics Ultra-Wide Range Flyback Converter Flyback Converter for L6566BH for Power Supply
