STMicroelectronics System-in-Package Integrating Microstepping Controller and 10 A Power MOSFETs MOSFET for powerSTEP01
- RS Stock No.:
- 202-5474
- Mfr. Part No.:
- POWERSTEP01
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€10.45
(exc. VAT)
€12.85
(inc. VAT)
Temporarily out of stock
- 122 unit(s) shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.45 |
*price indicative
- RS Stock No.:
- 202-5474
- Mfr. Part No.:
- POWERSTEP01
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Power Management Function | MOSFET Driver | |
| For Use With | SPI Programmable Controller | |
| Kit Classification | Development Kit | |
| Featured Device | POWERSTEP01 | |
| Kit Name | System-in-package Integrating Microstepping Controller and 10 A Power MOSFETs | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Power Management Function MOSFET Driver | ||
For Use With SPI Programmable Controller | ||
Kit Classification Development Kit | ||
Featured Device POWERSTEP01 | ||
Kit Name System-in-package Integrating Microstepping Controller and 10 A Power MOSFETs | ||
The STMicroelectronics System-in-package integrating microstepping controller and 10A power MOSFETs is a system-in-package integrating 8 N-channel 16mO MOSFETs for stepper applications up to 85V with an SPI programmable controller, providing a full digital control of the motion through a speed profile generation and positioning calculations.
Programmable non-dissipative overcurrent protection
Overtemperature protection
Related links
- STMicroelectronics System-in-package Integrating Microstepping Controller and 10 A Power MOSFETs MOSFET Driver for
- Infineon EVAL_1K6W_PSU_G7_DD MOSFET Driver for Server
- STMicroelectronics MOSFET Driver for VN7008AJ
- Infineon DEMO_45W_19V_FLYB_P7 MOSFET Driver for SMPS
- Infineon KIT_2K5W_CCM_TOLL MOSFET Driver for Power Supplies
- Infineon EVAL_45W_19V_FLYB_P7 MOSFET Driver for Power Supplies
- MikroElektronika Driver 2 Click MOSFET Driver for IR2104S
- Infineon KIT_6W_13V_P7_950V MOSFET Driver for Server, Telecom
