Maxim Integrated MAX20353 Evaluation Kit for MAX20353EVKIT# for MAX20353
- RS Stock No.:
- 203-5860
- Mfr. Part No.:
- MAX20353EVKIT#
- Manufacturer:
- Maxim Integrated
Subtotal (1 unit)*
€60.10
(exc. VAT)
€73.92
(inc. VAT)
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €60.10 |
*price indicative
- RS Stock No.:
- 203-5860
- Mfr. Part No.:
- MAX20353EVKIT#
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| For Use With | MAX20353 | |
| Kit Classification | Evaluation Kit | |
| Featured Device | MAX20353EVKIT# | |
| Kit Name | MAX20353 Evaluation Kit | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
For Use With MAX20353 | ||
Kit Classification Evaluation Kit | ||
Featured Device MAX20353EVKIT# | ||
Kit Name MAX20353 Evaluation Kit | ||
The Maxim Integrated MAX20353 evaluation kit (EV kit) is a fully assembled and tested circuit for evaluating the MAX20353 wearable charge-management solution with I2C compatibility for feature-rich, low-power wearable applications. The device includes a linear battery charger, smart power selector, two ultra-low quiescent current buck regulators, a buck boost regulator, a boost regulator, a charge pump, two low-dropout (LDO) linear regulators, three LED current sinks, five GPIO pins, and an LRA/ERM compatible haptic driver with internal pattern storage.
RoHS Compliant
Proven PCB Layout
Fully Assembled and Tested
I2C Serial Interface
Proven PCB Layout
Fully Assembled and Tested
I2C Serial Interface
Related links
- Maxim Integrated Evaluation Kit Power Management for MAX20361 for MAX20361
- Maxim Integrated Evaluation Kit Buck Converter for MAX77540EVKIT# for MAX7754
- Maxim Integrated MAX17055 Evaluation Kit Battery Charger for MAX17055X
- Maxim Integrated Evaluation Kit Battery Charger for MAX77642EVKIT# for MAX77642
- Maxim Integrated MAX77827 Evaluation Kit for MAX77827 for MAX77827
- Maxim Integrated MAX22203 Evaluation Kit Half-Bridge Driver for MAX22203 Motor Driver for DC Motors or Single Stepper
- Maxim Integrated MAX17330 Evaluation Kit for MAX17330 for Accu Charge, Model Gauge 1-Cell Charger Fuel Gauge and
- Maxim Integrated MAX32630FTHR Application Platform Power Management for MAX14690 for Maxim Integrated MAX32630
