Infineon REF_ILD8150_DC_1.5A Buck Regulator for ILD8150E 80V LED Driver IC for LED Driver
- RS Stock No.:
- 248-9753
- Mfr. Part No.:
- REFILD8150DC15ATOBO1
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 248-9753
- Mfr. Part No.:
- REFILD8150DC15ATOBO1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Management Function | Buck Regulator | |
| Product Type | Evaluation Board | |
| For Use With | LED Driver | |
| Kit Classification | Evaluation Board | |
| Featured Device | ILD8150E 80V LED Driver IC | |
| Kit Name | REF_ILD8150_DC_1.5A | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Management Function Buck Regulator | ||
Product Type Evaluation Board | ||
For Use With LED Driver | ||
Kit Classification Evaluation Board | ||
Featured Device ILD8150E 80V LED Driver IC | ||
Kit Name REF_ILD8150_DC_1.5A | ||
Standards/Approvals RoHS | ||
The Infineon reference design board features ILD8150E, a 80V LED driver IC with an innovative hybrid dimming method. For applications operating close to safety extra low voltage (SELV) limits, it provides a high safety voltage margin. The buck LED driver IC is tailored for LEDs in general lighting applications with average currents up to 1.5A using a high-side integrated switch. Several performance and protection features provide the right fit for professional LED lighting. The reference design ILD8150 provides flexibility to be used up to 1.5A with a short duty cycle. The hysteretic current control is extremely fast and always stable without the need for any loop compensation. It is suitable for applications with a wide range of supply voltages from 8 to 80V, which gives a clear advantage and flexibility comparing to existing 60V solutions.
Over temperature protection
PG-DSO-8 package with and without exposed pad
Cycle by cycle current limit
Under voltage lockout
Very low LED current drift over temperature
Typical ±3% output current accuracy
PWM dimming input up to 20kHz
Capable to provide output current up to 1.5A
Wide input voltage range from 8 to 80V
Related links
- Infineon REF_ILD8150_DC_1.5A_SMD Buck Regulator for ILD8150E 80V LED Driver IC for LED Driver
- Infineon REFTWILD8150E60V1ATOBO1 ILD8150E Tunable White Evaluation Board LED Driver Evaluation Board for ILD8150E for
- Infineon TLD5542-1IVREG-EVAL Buck-Boost Controller for TLD5190QV for TLD5542-1 as voltage regulator and LED driver
- MEAN WELL IP67 1 Output LED Driver 150 W, 900mA Potentiometer LED Driver
- MEAN WELL 5 Output LED Driver 65 W, 1.4A PWM LED Driver
- Infineon Half-Bridge Buck Converter Evaluation Board Using the Eicedriver 2EDL803x Motor Driver for Gate Driver IC for
- Texas Instruments DRV8320RS Three Phase Smart Gate Driver with Buck And SPI Interface Evaluation Module Buck Regulator
- Infineon TLD5542-1HIPOW_EVAL Buck Regulator for TLD5542-1
