Infineon REF_ILD8150_DC_1.5A_SMD Buck Regulator for ILD8150E 80V LED Driver IC for LED Driver
- RS Stock No.:
- 248-9752
- Mfr. Part No.:
- REFILD8150DC15ASMDTOBO1
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 248-9752
- Mfr. Part No.:
- REFILD8150DC15ASMDTOBO1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Evaluation Board | |
| Power Management Function | Buck Regulator | |
| For Use With | LED Driver | |
| Kit Classification | Evaluation Board | |
| Featured Device | ILD8150E 80V LED Driver IC | |
| Kit Name | REF_ILD8150_DC_1.5A_SMD | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Evaluation Board | ||
Power Management Function Buck Regulator | ||
For Use With LED Driver | ||
Kit Classification Evaluation Board | ||
Featured Device ILD8150E 80V LED Driver IC | ||
Kit Name REF_ILD8150_DC_1.5A_SMD | ||
Standards/Approvals RoHS | ||
The Infineon Reference board ILD8150 80V high-side buck LED driver IC with hybrid dimming. This reference design board features ILD8150E, a 80V LED driver IC with an innovative hybrid dimming method. The LED driver IC provides a high safety voltage margin, especially for applications operating close to safety extra low voltage (SELV) limits. Several performance and protection features provide the right fit for professional LED lighting. The reference design of ILD8150E comes with hysteretic current control, which is extremely fast and always stable without the need for any loop compensation. Additionally it provides flexibility to be used up to 1A with a short duty cycle.
Over temperature protection
PG-DSO-8 package with exposed pad
Under voltage lockout
Very low LED current drift over temperature
Typical ±3% output current accuracy
PWM dimming input up to 20kHz
Digital soft-start
Up to 2MHz switching frequency
Frequency range is 300 – 600kHz
Capable to provide output current up to 1A
Wide input voltage range from 8 to 80V
In range of 12.5 to 100 percent ILD8150E operates in analog dimming mode, in 0.5 to 12.5 percent in hybrid mode with fixed output frequency. Hybrid mode dimming helps to minimize LED colour shift and audible noise. ILD8150E provides high accuracy over al
Related links
- Infineon REF_ILD8150_DC_1.5A Buck Regulator for ILD8150E 80V LED Driver IC for LED Driver
- Infineon REFTWILD8150E60V1ATOBO1 ILD8150E Tunable White Evaluation Board LED Driver Evaluation Board for ILD8150E for
- Infineon TLD5542-1IVREG-EVAL Buck-Boost Controller for TLD5190QV for TLD5542-1 as voltage regulator and LED driver
- MEAN WELL IP67 1 Output LED Driver 150 W, 900mA Potentiometer LED Driver
- MEAN WELL 5 Output LED Driver 65 W, 1.4A PWM LED Driver
- Infineon Half-Bridge Buck Converter Evaluation Board Using the Eicedriver 2EDL803x Motor Driver for Gate Driver IC for
- Texas Instruments DRV8320RS Three Phase Smart Gate Driver with Buck And SPI Interface Evaluation Module Buck Regulator
- Infineon TLD5542-1HIPOW_EVAL Buck Regulator for TLD5542-1
