Microchip 62CA4-1700V 62MM ADAPTER MOSFET for 2ASC-17A1HP for STANDARD 1700V HALF-BRIDGE 62MM SIC DEVICES
- RS Stock No.:
- 205-2346
- Mfr. Part No.:
- 62CA4
- Manufacturer:
- Microchip
Subtotal (1 unit)*
€85.28
(exc. VAT)
€104.89
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €85.28 |
*price indicative
- RS Stock No.:
- 205-2346
- Mfr. Part No.:
- 62CA4
- Manufacturer:
- Microchip
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Evaluation Board | |
| Power Management Function | MOSFET | |
| For Use With | STANDARD 1700V HALF-BRIDGE 62MM SIC DEVICES | |
| Kit Classification | Adapter Board | |
| Featured Device | 2ASC-17A1HP | |
| Kit Name | 62CA4-1700V 62MM ADAPTER | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Evaluation Board | ||
Power Management Function MOSFET | ||
For Use With STANDARD 1700V HALF-BRIDGE 62MM SIC DEVICES | ||
Kit Classification Adapter Board | ||
Featured Device 2ASC-17A1HP | ||
Kit Name 62CA4-1700V 62MM ADAPTER | ||
Standards/Approvals ISO | ||
The Microchip 62CA4 is the adapter board for 62mm SiC modules controlled by Core Driver 2ACS-17A1HP.
Dual-channel
Robust High-Noise-Immunity Design
Plug & Play for 62mm SiC Modules
Related links
- Microchip ASDAK Augmented Switching™ Technology Accelerated Development Kit for 2ASC-17A1HP, 62CA4 for 2ASC-17A1HP-62
- Microchip Switching Accelerated Development Kit MOSFET Gate Driver for 2ASC-12A1HP, 2ASC-17A1HP SiC Power Modules for
- ROHM 4th Generation SiC MOSFET Half Bridge Evaluation Board SiC MOSFET for SiC MOSFET for Motor Drives
- Infineon EVAL1ED3145MC12HSICTOBO1 Half-Bridge Driver for EVAL-1ED3145MC12H-SIC for 1ED3145MC12H
- Infineon EVAL1ED3144MC12HSICTOBO1 Half-Bridge Driver for EVAL-1ED3144MC12H-SIC for 1ED3144MC12H
- Infineon EVAL1ED3142MC12HSICTOBO1 Half-Bridge Driver for EVAL-1ED3142MC12H-SIC for 1ED3142MC12H
- Microchip SiC Gate Driver Board MOSFET Gate Driver for 62mm SiC MOSFET modules for Auxiliary Power Unit
- Infineon EVAL_3KW_50V_PSU Half-Bridge Driver for IMZA65R048M1H PFC half-bridge, IPW60R017C7 PFC SRs for Hardware Board
