onsemi Gate Drivers Base Board Evaluation Board DC-DC Converter for SECO for SECO-NCD5700-GEVB, NCP51705SMDGEVB,
- RS Stock No.:
- 205-2460
- Mfr. Part No.:
- SECO-GDBB-GEVB
- Manufacturer:
- onsemi
Subtotal (1 unit)*
€358.13
(exc. VAT)
€440.50
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €358.13 |
*price indicative
- RS Stock No.:
- 205-2460
- Mfr. Part No.:
- SECO-GDBB-GEVB
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Power Management Function | DC-DC Converter | |
| Product Type | Power Management Development Kit | |
| For Use With | SECO-NCD5700-GEVB, NCP51705SMDGEVB, SECO-NCP51530HB-GEVB, SECO-NCD57000-GEVB | |
| Kit Classification | Evaluation Board | |
| Featured Device | SECO | |
| Kit Name | Gate Drivers Base Board Evaluation Board | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Power Management Function DC-DC Converter | ||
Product Type Power Management Development Kit | ||
For Use With SECO-NCD5700-GEVB, NCP51705SMDGEVB, SECO-NCP51530HB-GEVB, SECO-NCD57000-GEVB | ||
Kit Classification Evaluation Board | ||
Featured Device SECO | ||
Kit Name Gate Drivers Base Board Evaluation Board | ||
Standards/Approvals RoHS | ||
The ON Semiconductor gate drivers base evaluation board is use as a plug and play environment for testing various types of gate drivers. The main goal is to feed the drivers with the same control signal under same conditions and compare their capabilities. It is set up to accommodate up to six driver boards (daughter boards) designed to test gate drivers functions and features (all driver boards are pin compatible with baseboard).
Plug and play
Adjustable on-board PWM (frequency and duty cycle)
External PWM generator
3 isolated DC/DC power supplies for driver boards
Gate current and gate voltage measurement
Related links
- onsemi Application daughter-card for NCD5700 Gate Drivers Power Supply for FODM217D NCD5700DR2G for
- onsemi SECO-NCP51530HB-GEVB Evaluation Board Power Supply for NCP51530 High/Low Side Gate Driver for SECO-GDBB-EVB
- onsemi NCD57000 Mini Evaluation Board Power Supply for SECO for NCD57000
- onsemi Strata Enabled NCV8164A Adjustable LDO, TSOP5 Package Evaluation Board LDO Voltage Regulator for NCV8164A
- onsemi SECO-LVDCDC3064-IGBT-GEVB Power Supply for NCV3064DR2G for IGBT Drivers
- onsemi Ambient Light Sensor (ALS) Shield Evaluation Board Evaluation Board for NOA1305CUTAG, PCA9655EMTTXG
- onsemi PIR (Passive Infrared) Shield Evaluation Board Evaluation Board for NCS36000DG Low-Cost
- onsemi SECO-HVDCDC1362-40W15V-GEVB Power Supply for NCV1362AADR2G PSR Flyback Controller,
