onsemi SECO-HVDCDC1362-40W15V-GEVB Power Supply for NVHL160N120SC1, NCV1362AADR2G for SiC Diode, MOSFET, PSR Flyback
- RS Stock No.:
- 234-7957
- Mfr. Part No.:
- SECO-HVDCDC1362-40W-GEVB
- Manufacturer:
- onsemi
Bulk discount available
Subtotal (1 unit)*
€48.57
(exc. VAT)
€59.74
(inc. VAT)
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €48.57 |
| 5 - 9 | €47.33 |
| 10 + | €46.15 |
*price indicative
- RS Stock No.:
- 234-7957
- Mfr. Part No.:
- SECO-HVDCDC1362-40W-GEVB
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Power Management Function | Power Supply | |
| Product Type | Evaluation Board | |
| For Use With | SiC Diode, MOSFET, PSR Flyback Controller | |
| Kit Classification | Evaluation Board | |
| Featured Device | NVHL160N120SC1, NCV1362AADR2G | |
| Kit Name | SECO-HVDCDC1362-40W15V-GEVB | |
| Standards/Approvals | EN 55015 Limits | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Power Management Function Power Supply | ||
Product Type Evaluation Board | ||
For Use With SiC Diode, MOSFET, PSR Flyback Controller | ||
Kit Classification Evaluation Board | ||
Featured Device NVHL160N120SC1, NCV1362AADR2G | ||
Kit Name SECO-HVDCDC1362-40W15V-GEVB | ||
Standards/Approvals EN 55015 Limits | ||
The ON Semiconductor highly efficient and primary-side regulated (PSR) auxiliary power supply targeting HEV and EV automotive power trains have a design that provides a stable 15V output and 40W over a wide input DC voltage ranging from 250 V to 900 V and is therefore suitable for 400V and 800V battery systems.
NCV1362 (Automotive) / NCP1362 (Industrial) Quasi-resonant peak current PSR flyback controller
Fully automotive qualified devices
Vin = 240 V - 900 V DC Only
Vout = 15 V / 40 W continuous
Electromagnetic compatibility (EN 55015 Limits)
High efficiency up to 85.5%
SiC FET directly operated at 12 V by the IC
Excellent thermal performance
Superior efficiency with SiC devices
Fully AEC-Q qualified parts
Related links
- onsemi SECO-HVDCDC1362-15W15V-GEVB Power Supply for NCV1362AADR2G PSR Flyback Controller,
- onsemi SECO-LVDCDC3064-IGBT-GEVB Power Supply for NCV3064DR2G for IGBT Drivers
- onsemi NCD57000 Mini Evaluation Board Power Supply for SECO for NCD57000
- onsemi SECO-LVDCDC3064-SIC-GEVB Power Supply for NCV3064MNTXG SZMMSZ18T1G for SiC Drivers
- onsemi Gate Drivers Base Board Evaluation Board DC-DC Converter for SECO for NCP51705SMDGEVB
- onsemi NCV1362AADR2G 4.9 V SOIC
- onsemi SECO-NCP51530HB-GEVB Evaluation Board Power Supply for NCP51530 High/Low Side Gate Driver for SECO-GDBB-EVB
- onsemi SECO-NCV7685RGB-GEVB LED Evaluation Board for NCV7685 for AV Display
