onsemi Application Daughter-card for NCD5700 Gate Drivers Power Supply for FODM611, NCD5700DR2G, FODM217D for
- RS Stock No.:
- 205-2462
- Mfr. Part No.:
- SECO-NCD5700-GEVB
- Manufacturer:
- onsemi
Bulk discount available
Subtotal (1 unit)*
€42.85
(exc. VAT)
€52.71
(inc. VAT)
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | €42.85 |
| 2 - 4 | €42.00 |
| 5 - 9 | €39.43 |
| 10 - 24 | €38.32 |
| 25 + | €37.37 |
*price indicative
- RS Stock No.:
- 205-2462
- Mfr. Part No.:
- SECO-NCD5700-GEVB
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Daughter Card | |
| Power Management Function | Power Supply | |
| For Use With | SECO-GDBB-EVB Gate Drivers Baseboard | |
| Kit Classification | Daughter Board | |
| Featured Device | FODM611, NCD5700DR2G, FODM217D | |
| Kit Name | Application Daughter-card for NCD5700 Gate Drivers | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Daughter Card | ||
Power Management Function Power Supply | ||
For Use With SECO-GDBB-EVB Gate Drivers Baseboard | ||
Kit Classification Daughter Board | ||
Featured Device FODM611, NCD5700DR2G, FODM217D | ||
Kit Name Application Daughter-card for NCD5700 Gate Drivers | ||
Standards/Approvals RoHS | ||
The ON Semiconductor application daughter-card for NCD5700 gate drivers includes a high-current, stand-alone IGBT Gate Driver, a single channel phototransistor opt coupler FODM217D, two high immunity logic gate output opt couplers FODM611, and all the necessary drive circuitry. It also allows users solder any MOSFET or SiC MOSFET in a TO-247 high voltage THT package.
Compatible with the SECO-GDBB-EVB gate drivers baseboard
Allows testing up to 3 half bridge daughter cards simultaneously and comparing performances
Related links
- onsemi Gate Drivers Base Board Evaluation Board DC-DC Converter for SECO for NCP51705SMDGEVB
- onsemi SECO-HVDCDC1362-40W15V-GEVB Power Supply for NCV1362AADR2G PSR Flyback Controller,
- onsemi SECO-HVDCDC1362-15W15V-GEVB Power Supply for NCV1362AADR2G PSR Flyback Controller,
- onsemi NCD57000 Mini Evaluation Board Power Supply for SECO for NCD57000
- onsemi SECO-LVDCDC3064-IGBT-GEVB Power Supply for NCV3064DR2G for IGBT Drivers
- onsemi SECO-NCP51530HB-GEVB Evaluation Board Power Supply for NCP51530 High/Low Side Gate Driver for SECO-GDBB-EVB
- onsemi SECO-LVDCDC3064-SIC-GEVB Power Supply for NCV3064MNTXG SZMMSZ18T1G for SiC Drivers
- onsemi Evaluation Board for SECO-MDK-4KW-65SPM31-GEVB for NFAM5065L4B
