STMicroelectronics Demonstration Board for STGAP2HSCM Isolated 4 A Single Gate Driver Negative Gate Driving for
- RS Stock No.:
- 210-2022
- Mfr. Part No.:
- EVALSTGAP2HSCM
- Manufacturer:
- STMicroelectronics
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 210-2022
- Mfr. Part No.:
- EVALSTGAP2HSCM
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Demo Board | |
| Power Management Function | Negative Gate Driving | |
| For Use With | Motor | |
| Kit Classification | Demonstration Board | |
| Featured Device | STGAP2HSCM | |
| Kit Name | Demonstration Board for STGAP2HSCM Isolated 4 A Single Gate Driver | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Demo Board | ||
Power Management Function Negative Gate Driving | ||
For Use With Motor | ||
Kit Classification Demonstration Board | ||
Featured Device STGAP2HSCM | ||
Kit Name Demonstration Board for STGAP2HSCM Isolated 4 A Single Gate Driver | ||
Standards/Approvals No | ||
The STMicroelectronics EVALSTGAP2HSCM is an isolated single gate driver. The gate driver is characterized by 4 A current capability and rail-to-rail outputs, making the device suitable also for high power inverter applications such as motor drivers in industrial applications equipped with MOSFET / IGBT power switch. The configuration featuring single output pin and Miller CLAMP function allows avoiding gate spikes during fast commutations in half-bridge topologies. The device integrates protection functions: UVLO and thermal shutdown are included to easily design high reliability systems.
Board
High voltage rail up to 1200 V
Negative gate driving
Onboard isolated DC-DC converters to supply high-side and low-side gate drivers, fed by VAUX = 5 V, with 5.2 kV maximum isolation
3.3 V VDD logic supply generated onboard or 5 V (externally applied)
Easy jumper selection of driving voltage configuration: +15/0 V; +15/-3 V; +19/0 V; +19/-3 V
Related links
- STMicroelectronics Demonstration Board for STGAP2SM for STGAP2SM Isolated 4 A Single Gate
- STMicroelectronics Demonstration Board for STGAP2SiCS Isolated 4 A Single Gate Driver for STGAP2SiCS for Motor
- STMicroelectronics Demonstration Board for STGAP2HSM Isolated 4 A Single Gate Driver for STGAP2HSM for Motor
- STMicroelectronics Demonstration Board for STGAP2SCM Isolated 4 A Single Gate Driver for STGAP2SCM
- STMicroelectronics Demonstration board for STGAP2SICSN isolated 4 A single gate driver for STGAP2SICSN for STGAP2SICSN
- STMicroelectronics Demonstration Board for LPWD5F60 for Drive a Single-Phase Load in Full-Bridge
- STMicroelectronics Demonstration Board for L6206Q for Drive a Single 2-Phase Stepper Motor or up to Four DC Motors
- STMicroelectronics Demonstration Board for VIPER16LD for Non-Isolated SMPS
