STMicroelectronics Demonstration Board for STGAP2SiCS Isolated 4 A Single Gate Driver for STGAP2SiCS for Motor

Bulk discount available

Subtotal (1 unit)*

€48.54

(exc. VAT)

€59.70

(inc. VAT)

Add to Basket
Select or type quantity
Supply shortage
  • 1 left, ready to ship from another location
Our current stock is limited and our suppliers are expecting shortages.
Units
Per unit
1 - 1€48.54
2 - 4€47.57
5 - 9€44.66
10 +€42.23

*price indicative

RS Stock No.:
210-2024
Mfr. Part No.:
EVALSTGAP2SICS
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

For Use With

Motor

Kit Classification

Demonstration Board

Featured Device

STGAP2SiCS

Kit Name

Demonstration Board for STGAP2SiCS Isolated 4 A Single Gate Driver

The STMicroelectronics STGAP2SiCS is an isolated single gate driver. The gate driver is characterized by 4 A current capability and rail-to-rail outputs, making the device also suitable for high power inverter applications such as motor drivers in industrial applications equipped with SiC power switches. The separate source and sink outputs allow independent turn-on and turn-off optimization through dedicated gate resistors.

Board
High voltage rail up to 1200 V
Negative gate driving
Onboard isolated DC-DC converters to supply high-side and low-side gate drivers, fed by VAUX = 5 V, with 5.2 kV maximum isolation
3.3 V VDD logic supply generated onboard or 5 V (externally applied)
Easy jumper selection of driving voltage configuration: +17/0 V

+17/-3 V

+19/0 V

+19/-3 V

Related links