STMicroelectronics Demonstration Board for STGAP2HSM Isolated 4 A Single Gate Driver for STGAP2HSM for Motor

Bulk discount available

Subtotal (1 unit)*

€59.11

(exc. VAT)

€72.71

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 7 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€59.11
5 - 9€56.16
10 +€54.38

*price indicative

RS Stock No.:
210-2023
Mfr. Part No.:
EVALSTGAP2HSM
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Demo Board

For Use With

Motor

Kit Classification

Demonstration Board

Featured Device

STGAP2HSM

Kit Name

Demonstration Board for STGAP2HSM Isolated 4 A Single Gate Driver

Standards/Approvals

No

The STMicroelectronics EVALSTGAP2HSM is an isolated single gate driver. The gate driver is characterized by 4 A current capability and rail-to-rail outputs, making the device suitable also for high power inverter applications such as motor drivers in industrial applications equipped with MOSFET / IGBT power switch. The separated source and sink outputs allow to independently optimize turn-on and turn-off by using dedicated gate resistors. The device integrates protection functions: UVLO and thermal shutdown are included to easily design high reliability systems.

Board

High voltage rail up to 1200 V

Negative gate driving

Onboard isolated DC-DC converters to supply high-side and low-side gate drivers, fed by VAUX = 5 V, with 5.2 kV maximum isolation

3.3 V VDD logic supply generated onboard or 5 V (externally applied)

Easy jumper selection of driving voltage configuration: +15/0 V; +15/-3 V; +19/0 V; +19/-3 V

Related links