Infineon EVAL_40W_19V_FLYB_P7 MOSFET for IPA70R600P7S for Power Supplies
- RS Stock No.:
- 214-2000
- Mfr. Part No.:
- EVAL40W19VFLYBP7TOBO2
- Manufacturer:
- Infineon
Subtotal (1 unit)*
€33.56
(exc. VAT)
€41.28
(inc. VAT)
Limited stock
- 1 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.56 |
*price indicative
- RS Stock No.:
- 214-2000
- Mfr. Part No.:
- EVAL40W19VFLYBP7TOBO2
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Evaluation Board | |
| Power Management Function | MOSFET | |
| For Use With | Power Supplies | |
| Kit Classification | Evaluation Board | |
| Featured Device | IPA70R600P7S | |
| Kit Name | EVAL_40W_19V_FLYB_P7 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Evaluation Board | ||
Power Management Function MOSFET | ||
For Use With Power Supplies | ||
Kit Classification Evaluation Board | ||
Featured Device IPA70R600P7S | ||
Kit Name EVAL_40W_19V_FLYB_P7 | ||
Standards/Approvals RoHS | ||
Non Compliant
The Infineon 40W adapter evaluation board intended to be a form, fit and function test platform for low cost charger and adapter applications.
Low cost
Higher efficiency
Related links
- Infineon KIT_6W_12V_P7_950V MOSFET Driver for ICE5QSAG for Industrial, Power Supplies
- Infineon KIT_2K5W_CCM_TOLL MOSFET Driver for Power Supplies
- Infineon EVAL_45W_19V_FLYB_P7 MOSFET Driver for Power Supplies
- Infineon EVAL-1ED44175N01B MOSFET Gate Driver for 1ED44175N01B for Aircon Power Supplies
- Infineon EVAL-1ED44176N01F MOSFET Gate Driver for 1ED44176N01F for Aircon Power Supplies
- Infineon EVAL_1K6W_PSU_G7_DD MOSFET Driver for Server
- Infineon DEMO_45W_19V_FLYB_P7 MOSFET Driver for SMPS
- Infineon EVAL_16W_66V_BCK_CE MOSFET Driver for IPN60R3K4CE for Lighting
