STMicroelectronics STEVAL-L6981CDR for L6981 for Power Tools
- RS Stock No.:
- 218-4820
- Mfr. Part No.:
- STEVAL-L6981CDR
- Manufacturer:
- STMicroelectronics
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 218-4820
- Mfr. Part No.:
- STEVAL-L6981CDR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| For Use With | Power Tools | |
| Kit Classification | Evaluation Board | |
| Featured Device | L6981 | |
| Kit Name | STEVAL-L6981CDR | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
For Use With Power Tools | ||
Kit Classification Evaluation Board | ||
Featured Device L6981 | ||
Kit Name STEVAL-L6981CDR | ||
The STMicroelectronics STEVAL-L6981CDR is a synchronous monolithic step-down regulator capable of delivering up to 1.5 A DC. The state of the art circuit reduces time for prototyping. The pulse-by-pulse current sensing on both power elements implements effective constant current protection while thermal shutdown prevents thermal run-away.
Maximizes efficiency at light load with controlled output voltage ripple using LCM
Suitable for battery powered applications
2uA shutdown current
Available in Low Consumption and Low Noise mode
Suitable for battery powered applications
2uA shutdown current
Available in Low Consumption and Low Noise mode
Related links
- STMicroelectronics 38 V, 1.5 A synchronous step-down switching regulator for L6981 for Power Tools
- STMicroelectronics Compact, Customizable And Configurable Reference Design For Battery Operated BLDC/PMSM Power Tools
- STMicroelectronics ST STEVAL-IFP043V1 Digital Power for Dual High-Side Switch IC for Microcontroller
- STMicroelectronics ST STEVAL-IFP040V1 Digital Power for Single High-Side Switch IC for Microcontroller
- STMicroelectronics ST STEVAL-IFP046V1 Digital Power for Single High-Side Switch IC for Microcontroller
- STMicroelectronics Evaluation Board for PM8805 for High Efficiency Conversion
- STMicroelectronics Evaluation Board for STCH02 for Offline Quasi-Resonant Flyback Converters
- STMicroelectronics Evaluation Board for ST1S50 for Fixed-Frequency PWM Synchronous Step-Down Regulator
