STMicroelectronics USB Type C Power Delivery Sink Expansion Board Based on TCPP01-M12 for STM32 Nucleo USB Power Switch
- RS Stock No.:
- 225-0007
- Mfr. Part No.:
- X-NUCLEO-SNK1M1
- Manufacturer:
- STMicroelectronics
Bulk discount available
Subtotal (1 unit)*
€24.62
(exc. VAT)
€30.28
(inc. VAT)
Limited stock
- 32 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €24.62 |
| 5 - 9 | €24.00 |
| 10 + | €23.40 |
*price indicative
- RS Stock No.:
- 225-0007
- Mfr. Part No.:
- X-NUCLEO-SNK1M1
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Power Management Function | USB Power Switch | |
| Product Type | Evaluation Board | |
| For Use With | STM32 Nucleo-64 | |
| Kit Classification | Expansion Board | |
| Featured Device | TCPP01-M12 | |
| Kit Name | USB Type C Power Delivery Sink Expansion Board Based on TCPP01-M12 for STM32 Nucleo | |
| Standards/Approvals | RoHS Compliant, USB-IF Certified | |
| Distrelec Product Id | 302-93-652 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Power Management Function USB Power Switch | ||
Product Type Evaluation Board | ||
For Use With STM32 Nucleo-64 | ||
Kit Classification Expansion Board | ||
Featured Device TCPP01-M12 | ||
Kit Name USB Type C Power Delivery Sink Expansion Board Based on TCPP01-M12 for STM32 Nucleo | ||
Standards/Approvals RoHS Compliant, USB-IF Certified | ||
Distrelec Product Id 302-93-652 | ||
The STMicroelectronics X-NUCLEO-SNK1M1 expansion board allows evaluating the features ofTCPP01-M12 and the USB Type-C overvoltage protection for VBUS and CC lines suitable for Sink applications. The expansion board is designed to be stacked on top of any STM32 Nucleo-64development board exploiting the characteristics of the USB Type-C and Power Delivery (UCPD) peripheral embedded in their microcontrollers. It can also be stacked on other STM32 Nucleo development boards not supporting the UCPD peripheral to demonstrate the Type-C basic operations (attach, detach and power supply current capability recognition).
On-board TCPP01-M12 protection for USB Type-C and PD Sink applications
Surge protection (8/20 μs) and system-level ESD protection on VBUS
Common mode filter and ESD protection on USB 2.0 High Speed data lines
System level ESD protection on CC lines as per IEC61000-4-2 level 4 (±8 kV contact discharge)
Low power mode for battery operation allowing zero current consumption when no cable is attached
Integrated dead battery management when the device battery is fully depleted
Over temperature protection (OTP)
Related links
- STMicroelectronics USB Type C Power Delivery 3.0 Adapter USB-C Power Supply EVLVIPGAN100PD
- STMicroelectronics USB Type-C and USB Power Delivery Evaluation Kit SPC58EC80E5, STUSB1702 Evaluation Kit for SPC58 MCU
- STMicroelectronics STEVAL-2STPD01, USB Type-C Power Delivery Eval Board Evaluation Board for NUCLEO-G071RB STM32
- STMicroelectronics USB Type-C and Power Delivery Discovery Kit with STM32G071RB MCU Discovery Kit STM32G071B-DISCO
- STMicroelectronics Compact 27W USB Type-C Power Delivery 3.1 with PPS adapter reference design Power Management for
- STMicroelectronics ST EVLONEMP Power Supply for USB Power Delivery Multiport Boards with a USB Type-A Port and a USB
- MikroElektronika USB Type C Power Sink Controller From Infineon USB Power Controller for CYPD3178 for And Other
- STMicroelectronics Industrial Digital Output Expansion Board for STM32 Nucleo for X-NUCLEO
