MikroElektronika USB Type C Power Sink Controller From Infineon USB Power Controller for CYPD3178 for Applications Such
- RS Stock No.:
- 296-130
- Mfr. Part No.:
- MIKROE-6174
- Manufacturer:
- MikroElektronika
Bulk discount available
Subtotal (1 unit)*
€18.74
(exc. VAT)
€23.05
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €18.74 |
| 10 + | €16.86 |
*price indicative
- RS Stock No.:
- 296-130
- Mfr. Part No.:
- MIKROE-6174
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Power Management Function | USB Power Controller | |
| Product Type | Plug-In Module | |
| For Use With | Applications Such As Drones, Smart Speakers, Power Tools, Rechargeable Devices | |
| Kit Classification | Controller Board | |
| Featured Device | CYPD3178 | |
| Kit Name | USB Type C Power Sink Controller From Infineon | |
| Standards/Approvals | ISO 27001:2013 ISO 14001:2015 OHSAS 18001:2008 ISO 9001:2015 | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Power Management Function USB Power Controller | ||
Product Type Plug-In Module | ||
For Use With Applications Such As Drones, Smart Speakers, Power Tools, Rechargeable Devices | ||
Kit Classification Controller Board | ||
Featured Device CYPD3178 | ||
Kit Name USB Type C Power Sink Controller From Infineon | ||
Standards/Approvals ISO 27001:2013 ISO 14001:2015 OHSAS 18001:2008 ISO 9001:2015 | ||
- COO (Country of Origin):
- RS
The MikroElektronika Port controller for power sinks is highly-integrated pre-programmed USB Type-C sink port controller and a part of the barrel connector replacement (BCR) family. It has the ability to support ports with or without USB data capability. It mainly targets electronic devices that have legacy barrel connectors or USB micro-B connectors for power such as drones, smart speakers, power tools, and other rechargeable devices.
Support for legacy charging or Type C 5 V operation when connected to USB Type A ports
System level fault protection
Power 3.0 V to 24.5 V operation
Integrated VBUS load switch gate drivers with in rush current control
I2C based host processor interface for dynamic configuration and reporting
System level ESD protection
Related links
- STMicroelectronics USB Type-C Power Delivery Sink Expansion Board Based on TCPP01-M12 for STM32 Nucleo USB Power Switch
- MikroElektronika USB -C Sink Click USB Power Controller for STUSB4500
- STMicroelectronics Compact 27W USB Type-C Power Delivery 3.1 with PPS adapter reference design Power Management for
- Texas Instruments USB PD Controller TPS65982 Shield for USB Type-C and USB Power Delivery TPS65982-EVM
- ROHM Stand-Alone PD Controller For Sink BD93F10MWV EVK Evaluation Kit for BD93F10MWV for Type-C Cable For Evaluation
- STMicroelectronics STEVAL-2STPD01, USB Type-C Power Delivery Eval Board Evaluation Board for NUCLEO-G071RB STM32
- STMicroelectronics USB Type C Power Delivery 3.0 Adapter USB-C Power Supply EVLVIPGAN100PD
- STMicroelectronics 45 W USB Type-C Power Delivery Adapter STCH03 STUSB1602A Evaluation Board STEVAL-USBPD45C
