Infineon Evaluation Board for EiceDRIVER for 1ED3251MC12H for IGBTs, SiC MOSFETs
- RS Stock No.:
- 232-5725
- Mfr. Part No.:
- EVAL1ED3251MC12HTOBO1
- Manufacturer:
- Infineon
Subtotal (1 unit)*
€103.92
(exc. VAT)
€127.82
(inc. VAT)
Limited stock
- 1 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €103.92 |
*price indicative
- RS Stock No.:
- 232-5725
- Mfr. Part No.:
- EVAL1ED3251MC12HTOBO1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Development Board | |
| For Use With | IGBTs, SiC MOSFETs | |
| Kit Classification | Evaluation Board | |
| Featured Device | 1ED3251MC12H | |
| Kit Name | Evaluation Board for EiceDRIVER | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Development Board | ||
For Use With IGBTs, SiC MOSFETs | ||
Kit Classification Evaluation Board | ||
Featured Device 1ED3251MC12H | ||
Kit Name Evaluation Board for EiceDRIVER | ||
Standards/Approvals RoHS | ||
The Infineon's evaluation board is in half-bridge configuration with two-level slew-rate control enabled gate driver ICs 1ED3251MC12H and active miller clamp. This board enables the evaluation of the slew-rate control switching scheme. The switch type can be freely chosen. TRENCHSTOP™ IGBT IKQ75N120CT2 is recommended.
8 A typical sinking and sourcing peak output current
40 V absolute maximum output supply voltage
Maximum 110 ns propagation delay with typ. 35 ns input filter
High common-mode transient immunity CMTI >200 kV/μs
Short-circuit clamping and active shutdown
Related links
- Infineon Evaluation Board For EiceDRIVER Half-Bridge Driver for Drives Motor Control & Drives, UPS
- Infineon Evaluation Board For EiceDRIVER for AC and Brushless DC Motor Drives, High Voltage DC/DC Converter and DC/AC
- Infineon Evaluation Board for TRENCHSTOP™ 5 WR5 IGBT for Aircon & EV Charger Applications
- Infineon Evaluation board for Multi MOSFET Driver IC TLE92104-131QX/TLE9210-232QX MOSFET Driver for TLE92104-232QX for
- Infineon EVAL ISO1H812G Evaluation Board for ISO1H812G for Automation, Industrial
- Infineon DEMOBOARD ITS4130Q Evaluation Board for ITS4130Q for Industrial
- Infineon BTS7008-2EPA DAUGH BRD Evaluation Board for BTS7008-2EPA for Automotive
- Infineon BTG7050-1EPL DAUGH BRD Evaluation Board for Power Switch for PROFET Motherboad
