Infineon BTS7008-2EPA DAUGH BRD Evaluation Board for BTS7008-2EPA for Automotive

Bulk discount available

Subtotal (1 unit)*

€49.48

(exc. VAT)

€60.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€49.48
5 - 9€47.00
10 +€45.77

*price indicative

RS Stock No.:
232-6817
Mfr. Part No.:
BTS70082EPADAUGHBRDTOBO1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Power Management Function

Evaluation Board

Product Type

Evaluation Board

For Use With

Automotive

Kit Classification

Evaluation Board

Featured Device

BTS7008-2EPA

Kit Name

BTS7008-2EPA DAUGH BRD

Standards/Approvals

RoHS

The Infineon daughterboard comes with 1 high-side switch of BTS7008-2EPA and is compatible with the PROFET™+2 12V motherboard. The purpose of this board is to provide a quick pick and place solution for costumers lab evaluations.

Protection against current tripping, over-temperature, overvoltage, load

Diagnosis of load current sense output

Optimized for design flexibility across the family by pin to pin and external components compatibility

Miniaturization

Related links