Infineon Development Board Flyback Converter for IPD80R900P7, ICL8800 for LED Lighting Applications
- RS Stock No.:
- 232-5740
- Mfr. Part No.:
- REFICL8800LED43WTOBO1
- Manufacturer:
- Infineon
Bulk discount available
Subtotal (1 unit)*
€37.26
(exc. VAT)
€45.83
(inc. VAT)
Limited stock
- Plus 4 left, shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €37.26 |
| 5 - 9 | €35.40 |
| 10 + | €34.47 |
*price indicative
- RS Stock No.:
- 232-5740
- Mfr. Part No.:
- REFICL8800LED43WTOBO1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Management Function | Flyback Converter | |
| Product Type | Development Board | |
| For Use With | LED Lighting Applications | |
| Kit Classification | Evaluation Board | |
| Featured Device | IPD80R900P7, ICL8800 | |
| Kit Name | Development Board | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Management Function Flyback Converter | ||
Product Type Development Board | ||
For Use With LED Lighting Applications | ||
Kit Classification Evaluation Board | ||
Featured Device IPD80R900P7, ICL8800 | ||
Kit Name Development Board | ||
Standards/Approvals RoHS | ||
The Infineons evaluation board is 43 W high power factor flyback converter with constant voltage output based on ICL8800. The board is a constant voltage (CV) secondary-side regulated (SSR) system and is intended to be used with a constant current (CC) converter for LED lighting applications. This reference design is provided with two regulation circuits. Both circuits are designed as plug-and-play solutions, but at least one has to be connected to the main board.
Best fit topology for on/off LED driver with minimum dimming levels down to 5%
Two-stage topology combines scalability with numerous features
High light quality
Cost-effective and bottom-up design
Flexibility and low BOM for many applications
Related links
- Infineon Development Board Flyback Converter for ICL8820 for LED Lighting Applications
- Infineon Development Board Flyback Converter for ICL8810 for LED Lighting Applications
- onsemi Flyback Converter Evaluation Board Flyback Converter for NCP1060
- onsemi Evaluation Board Flyback Converter for NCP11187A65P45WGEVB for NCP11187
- STMicroelectronics Evaluation Board Flyback Converter for VIPER35HD for Quasi Resonant Flyback Converter
- ROHM Isolated Flyback DC/DC Converter BD7F100EFJ-LB Evaluation Board Flyback Converter for Isolated Flyback DC-DC
- onsemi NCP4306 Synchronous Rectification Evaluation Board Flyback Converter for Synchronous rectification MOSFET in
- Texas Instruments Fly-Buck Isolated Bias Supply Evaluation Board Flyback Converter for LM5160 for LM5160
