Infineon Development Board Flyback Converter for ICL8810 for LED Lighting Applications
- RS Stock No.:
- 232-5741
- Mfr. Part No.:
- REFICL8810LED42WPSRTOBO1
- Manufacturer:
- Infineon
Subtotal (1 unit)*
€43.30
(exc. VAT)
€53.26
(inc. VAT)
Limited stock
- 4 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.30 |
*price indicative
- RS Stock No.:
- 232-5741
- Mfr. Part No.:
- REFICL8810LED42WPSRTOBO1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Development Board | |
| Power Management Function | Flyback Converter | |
| For Use With | LED Lighting Applications | |
| Kit Classification | Evaluation Board | |
| Featured Device | ICL8810 | |
| Kit Name | Development Board | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Development Board | ||
Power Management Function Flyback Converter | ||
For Use With LED Lighting Applications | ||
Kit Classification Evaluation Board | ||
Featured Device ICL8810 | ||
Kit Name Development Board | ||
Standards/Approvals RoHS | ||
The Infineon's evaluation board is a 42 W reference design featuring its high power factor flyback controller ICL8810. The board is a constant voltage (CV) primary-side regulated (PSR) system and is intended to be used with a constant current (CC) converter for LED lighting applications. The board has excellent accuracy of ±3.5% in the range of 10% to 100% of the output power.
Best fit and solution for on/off LED drivers
Cost optimized
Excellent accuracy of ±3.5% in the range of 10% to 100% of the output power
Enables smart lighting
Related links
- Infineon Development Board Flyback Converter for ICL8810 for LED Lighting Applications
- Infineon Development Board Flyback Converter for ICL8800, IPD80R900P7 for LED Lighting Applications
- Infineon Development Board Flyback Converter for ICL8820 for LED Lighting Applications
- STMicroelectronics 80W-1A primary side current loop control LED driver with STCH03 for street lighting applications LED
- Infineon Development Board for 2ED2101S06F for LED Luminaires, Power Bricks And Chargers
- onsemi Flyback Converter Evaluation Board Flyback Converter for NCP1060
- STMicroelectronics Evaluation Board Flyback Converter for VIPER35HD for Quasi Resonant Flyback Converter
- onsemi Evaluation Board Flyback Converter for NCP11187A65P45WGEVB for NCP11187
