Infineon BTS3050TF DEMOBOARD Evaluation Board for BTS3050TF, BTS3125TF, BTS3080TF, BTS3035TF for Automotive
- RS Stock No.:
- 232-6808
- Mfr. Part No.:
- BTS3050TFDEMOBOARDTOBO1
- Manufacturer:
- Infineon
Subtotal (1 unit)*
€29.95
(exc. VAT)
€36.84
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.95 |
*price indicative
- RS Stock No.:
- 232-6808
- Mfr. Part No.:
- BTS3050TFDEMOBOARDTOBO1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Evaluation Board | |
| Power Management Function | Evaluation Board | |
| For Use With | Automotive | |
| Kit Classification | Evaluation Board | |
| Featured Device | BTS3050TF, BTS3125TF, BTS3080TF, BTS3035TF | |
| Kit Name | BTS3050TF DEMOBOARD | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Evaluation Board | ||
Power Management Function Evaluation Board | ||
For Use With Automotive | ||
Kit Classification Evaluation Board | ||
Featured Device BTS3050TF, BTS3125TF, BTS3080TF, BTS3035TF | ||
Kit Name BTS3050TF DEMOBOARD | ||
Standards/Approvals RoHS | ||
The Infineon demoboard gives the user a quick start for lab evaluation of the BTS3xxxTF.Stand-alone operation is possible. Mainly used in automotive applications.
RoHS compliant
Driving one 12V resistive, capacitive or inductive load
Low-side switch topology
Related links
- Infineon BTS3080TF DEMOBOARD Evaluation Board for Automotive
- Infineon BTS3125TF DEMOBOARD Evaluation Board for Automotive
- Infineon DEMOBOARD ITS4090Q Evaluation Board for ITS4090Q for Industrial
- Infineon BTS7200-4EPA DAUGH BRD Evaluation Board for BTS7200-4EPA for Automotive
- Infineon BTS7008-1EPA DAUGH BRD Evaluation Board for BTS7008-1EPA for Automotive
- Infineon BTS7030-2EPA DAUGH BRD Evaluation Board for BTS7030-2EPA for Automotive
- Infineon BTS5200-ENA DAUGH BRD Evaluation Board for BTS5200-1ENA for Automotive
- Infineon BTS7012-2EPA DAUGH BRD Evaluation Board for BTS7012-2EPA for Automotive
