Infineon BTS5200-ENA DAUGH BRD Evaluation Board for BTS5200-1ENA for Automotive
- RS Stock No.:
- 232-6814
- Mfr. Part No.:
- BTS5200ENADAUGHBRDTOBO1
- Manufacturer:
- Infineon
Subtotal (1 unit)*
€50.54
(exc. VAT)
€62.16
(inc. VAT)
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €50.54 |
*price indicative
- RS Stock No.:
- 232-6814
- Mfr. Part No.:
- BTS5200ENADAUGHBRDTOBO1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Evaluation Board | |
| Power Management Function | Evaluation Board | |
| For Use With | Automotive | |
| Kit Classification | Evaluation Board | |
| Featured Device | BTS5200-1ENA | |
| Kit Name | BTS5200-ENA DAUGH BRD | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Evaluation Board | ||
Power Management Function Evaluation Board | ||
For Use With Automotive | ||
Kit Classification Evaluation Board | ||
Featured Device BTS5200-1ENA | ||
Kit Name BTS5200-ENA DAUGH BRD | ||
Standards/Approvals RoHS | ||
The Infineon daughterboard comes with 1 one channel high-side switch of BTS5200-1ENA and is compatible with the PROFET™+ motherboard. The purpose of this board is to provide a quick pick and place solution for costumers lab evaluations.
PWM capability up to 200-300 Hz
Over temperature with restart protection , overvoltage and enhanced short circuit operation protection
High short-circuit robustness
Very low output leakage current
Related links
- Infineon BTS7200-4EPA DAUGH BRD Evaluation Board for BTS7200-4EPA for Automotive
- Infineon BTS7008-1EPA DAUGH BRD Evaluation Board for BTS7008-1EPA for Automotive
- Infineon BTS7030-2EPA DAUGH BRD Evaluation Board for BTS7030-2EPA for Automotive
- Infineon BTS7012-2EPA DAUGH BRD Evaluation Board for BTS7012-2EPA for Automotive
- Infineon BTS7040-1EPA DAUGH BRD Evaluation Board for BTS7040-1EPA for Automotive
- Infineon BTS7200-2EPA DAUGH BRD Evaluation Board for BTS7200-2EPA for Automotive
- Infineon BTS7008-2EPA DAUGH BRD Evaluation Board for BTS7008-2EPA for Automotive
- Infineon BTS7080-2EPA DAUGH BRD Evaluation Board for BTS7080-2EPA for Automotive
