Infineon BTS7200-4EPA DAUGH BRD Evaluation Board for BTS7200-4EPA for Automotive

Bulk discount available

Subtotal (1 unit)*

€49.48

(exc. VAT)

€60.86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€49.48
5 - 9€47.00
10 +€45.77

*price indicative

RS Stock No.:
232-6824
Mfr. Part No.:
BTS72004EPADAUGHBRDTOBO1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Evaluation Board

Power Management Function

Evaluation Board

For Use With

Automotive

Kit Classification

Evaluation Board

Featured Device

BTS7200-4EPA

Kit Name

BTS7200-4EPA DAUGH BRD

Standards/Approvals

RoHS

The Infineon daughterboard comes with 1 high-side switch of BTS7200-4EPA and is compatible with the PROFET™+2 12V motherboard. The purpose of this board is to provide a quick pick and place solution for costumers lab evaluations.

Protection against current tripping, over-temperature, overvoltage, load

Diagnosis of load current sense output

Optimized for design flexibility across the family by pin to pin and external components compatibility

Miniaturization

Related links