Infineon DEMOBOARD TLE8386-2EL Evaluation Board for TLE8386-2EL for Cluster Instruments, Navigation Units, Dashboard,
- RS Stock No.:
- 232-6835
- Mfr. Part No.:
- DEMOBOARDTLE83862ELTOBO1
- Manufacturer:
- Infineon
Subtotal (1 unit)*
€34.46
(exc. VAT)
€42.39
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.46 |
*price indicative
- RS Stock No.:
- 232-6835
- Mfr. Part No.:
- DEMOBOARDTLE83862ELTOBO1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Management Function | Evaluation Board | |
| Product Type | Evaluation Board | |
| For Use With | Cluster Instruments, Navigation Units, Dashboard, Body Control Modules, Car Media | |
| Kit Classification | Evaluation Board | |
| Featured Device | TLE8386-2EL | |
| Kit Name | DEMOBOARD TLE8386-2EL | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Management Function Evaluation Board | ||
Product Type Evaluation Board | ||
For Use With Cluster Instruments, Navigation Units, Dashboard, Body Control Modules, Car Media | ||
Kit Classification Evaluation Board | ||
Featured Device TLE8386-2EL | ||
Kit Name DEMOBOARD TLE8386-2EL | ||
Standards/Approvals RoHS | ||
The Infineon application board enables you to test the performance of the TLE8386-2EL power controller. OPTIREG Switcher TLE8386-2EL is a multi-topology low-side controller, designed for harsh automotive environment.
Wide Input Voltage Range
Supports cranking application profile
Wide adjustable output voltage range
Dedicated for harsh automotive applications
Related links
- Infineon DEMOBOARD TLF4277-2EL LDO Voltage Regulator for TLF4277-2LD for Automotive
- Infineon DEMOBOARD ITS4075Q Evaluation Board for ITS4075Q for Industrial
- Infineon DEMOBOARD ITS4090Q Evaluation Board for ITS4090Q for Industrial
- Infineon DEMOBOARD ITS4040D Evaluation Board for ITS4040D for Industrial
- Infineon DEMOBOARD ITS4130Q Evaluation Board for ITS4130Q for Industrial
- Infineon DEMOBOARD ITS42K5D Evaluation Board for ITS42k5D-LD-F for Automation Industrial
- Infineon DEMOBOARD TLE8366EV DC-DC Converter for TLE8366 for Automotive
- Infineon DEMOBOARD TLF50281EL DC-DC Converter for TLF50281EL for Automotive
