Infineon DEMOBOARD TLF4277-2EL LDO Voltage Regulator for TLF4277-2LD for Automotive
- RS Stock No.:
- 232-6836
- Mfr. Part No.:
- DEMOBOARDTLF42772ELTOBO1
- Manufacturer:
- Infineon
Bulk discount available
Subtotal (1 unit)*
€53.07
(exc. VAT)
€65.28
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €53.07 |
| 5 - 9 | €50.41 |
| 10 + | €49.08 |
*price indicative
- RS Stock No.:
- 232-6836
- Mfr. Part No.:
- DEMOBOARDTLF42772ELTOBO1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Management Function | LDO Voltage Regulator | |
| Product Type | Evaluation Board | |
| For Use With | Automotive | |
| Kit Classification | Evaluation Board | |
| Featured Device | TLF4277-2LD | |
| Kit Name | DEMOBOARD TLF4277-2EL | |
| Standards/Approvals | RoHS and WEEE compliant, AEC Qualified | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Management Function LDO Voltage Regulator | ||
Product Type Evaluation Board | ||
For Use With Automotive | ||
Kit Classification Evaluation Board | ||
Featured Device TLF4277-2LD | ||
Kit Name DEMOBOARD TLF4277-2EL | ||
Standards/Approvals RoHS and WEEE compliant, AEC Qualified | ||
The Infineon TLE4277-2EL demoboard allows evaluation of the TLF4277-2EL in the PG-SSOP-14 EP package. It can also be used to evaluate the package independent parameters of the TLF4277-2LD.
Plug-and-play evaluation capability
Easy verification and configuration
Enable, current sense, over temperature shutdown, output current limitation
Adjustable output voltage
Related links
- Infineon DEMOBOARD TLF80511TC LDO Voltage Regulator for TLF80511 for Automotive
- Infineon DEMOBOARD TLS202B1 LDO Voltage Regulator for TLS202B1 for Automotive
- Infineon DEMOBOARD TLS202A1 LDO Voltage Regulator for TLS202A1 for Automotive Data Processing, Industrial
- Infineon DEMOBOARD TLE8386-2EL Evaluation Board for TLE8386-2EL for Body Control Modules Cluster
- Infineon TLS115D0LD DEMOBOARD LDO Voltage Regulator for Sensor Supply IC TLS115x
- Infineon TLS115D0EJ DEMOBOARD LDO Voltage Regulator for Sensor Supply IC TLS115x
- Infineon DEMOBOARD ITS4075Q Evaluation Board for ITS4075Q for Industrial
- Infineon DEMOBOARD ITS4090Q Evaluation Board for ITS4090Q for Industrial
