Infineon DEMOBOARD TLE8366EV DC-DC Converter for TLE8366 for Automotive
- RS Stock No.:
- 232-6834
- Mfr. Part No.:
- DEMOBOARDTLE8366EVTOBO1
- Manufacturer:
- Infineon
Subtotal (1 unit)*
€40.38
(exc. VAT)
€49.67
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.38 |
*price indicative
- RS Stock No.:
- 232-6834
- Mfr. Part No.:
- DEMOBOARDTLE8366EVTOBO1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Management Function | DC-DC Converter | |
| Product Type | Demo Board | |
| For Use With | Automotive | |
| Kit Classification | Demonstration Board | |
| Featured Device | TLE8366 | |
| Kit Name | DEMOBOARD TLE8366EV | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Management Function DC-DC Converter | ||
Product Type Demo Board | ||
For Use With Automotive | ||
Kit Classification Demonstration Board | ||
Featured Device TLE8366 | ||
Kit Name DEMOBOARD TLE8366EV | ||
Standards/Approvals RoHS | ||
The Infineon demoboard enables evaluation of Infineons TLE8366 buck converter for Automotive applications. The TLE8366 is a PWM step-down DC/DC converter with an integrated 1.8 A power switch, packaged in a small PG-DSO-8 with exposed pad.
Plug and Play Evaluation Capability
Easy verification and configuration
Synchronization to external frequency
AEC-Q100 qualified
Related links
- Infineon DEMOBOARD TLF50281EL DC-DC Converter for TLF50281EL for Automotive
- Infineon DEMOBOARD TLF51801ELV DC-DC Controller for TLF51801ELV for Automotive
- Infineon DEMOBOARD TLF50211EL DC-DC Converter for TLF50201EL for Automotive
- Infineon DEMOBOARD TLE7368-3E DC-DC Converter for TLE7368 for Automotive
- Infineon DEMOBOARD TLE6389-3G V50 DC-DC Converter for TLE6389-3G V50 for Automotive
- Infineon DEMOBOARD TLF80511TC LDO Voltage Regulator for TLF80511 for Automotive
- Infineon DEMOBOARD TLS202B1 LDO Voltage Regulator for TLS202B1 for Automotive
- Infineon DEMOBOARD TLF4277-2EL LDO Voltage Regulator for TLF4277-2LD for Automotive
