Infineon EVAL-M1-05-65D Motor Controller for IRMCK099 for Motor Drive Application
- RS Stock No.:
- 234-2098
- Mfr. Part No.:
- EVALM10565DTOBO1
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 234-2098
- Mfr. Part No.:
- EVALM10565DTOBO1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Evaluation Board | |
| Power Management Function | Motor Controller | |
| For Use With | Motor Drive Application | |
| Kit Classification | Evaluation Board | |
| Featured Device | IRMCK099 | |
| Kit Name | EVAL-M1-05-65D | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Evaluation Board | ||
Power Management Function Motor Controller | ||
For Use With Motor Drive Application | ||
Kit Classification Evaluation Board | ||
Featured Device IRMCK099 | ||
Kit Name EVAL-M1-05-65D | ||
Standards/Approvals RoHS | ||
The Infineon iMOTION modular application design kit (MADK) platform for evaluation and testing compact and flexible 3 phase motor drive system solutions. The iMOTION MADK evaluation platform covers 115/230 V motor drive applications up to 300 W.
Easy to set up a complete motor drive system in less than 1 hour
MCU control card with XMC1302 MCU & SEGGER J-Link debug interface
Scalable power levels
Reduced design, time & effort
Related links
- Infineon EVAL-M1-05-65D 3 Phase Motor Drive for IRSM505-065DA2 for Systems based on 100-130V AC mains voltage
- Infineon Eval-M1-CM610N3 Motor Controller for Motor Drive Application
- Infineon EVAL-M1-301F 3-Phase Inverter for IMC301A-F064 iMOTION™ Motor Control IC for iMOTION™ MADK inverter boards
- Infineon EVAL-M1-IM523 BLDC Motor for EVAL-M1-IM523 for Motor Drive Applications
- Infineon EVAL-M1-CM610N3 3 Phase Motor Drive for CIPOS™ Mini IKCM10H60GA for EVAL-M1-101T
- Infineon EVAL-M1-05F310R 3 Phase Motor Drive for IRSM005-310MH CIPOS™ Nano power modules.
- Infineon EVAL-M1-05F804R 3 Phase Motor Drive for IRSM005-310MH CIPOS™ Nano power modules.
- Infineon EVAL-M1-IR2214 3 Phase Motor Drive for 2/ 3 A level-shift half-bridge gate driver IC with integrated
