Infineon EVAL-M1-05-65D 3 Phase Motor Drive for IRSM505-065DA2 for Systems based on 100-130V AC mains voltage
- RS Stock No.:
- 248-9728
- Mfr. Part No.:
- EVALM10565DTOBO2
- Manufacturer:
- Infineon
Subtotal (1 unit)*
€121.26
(exc. VAT)
€149.15
(inc. VAT)
Last RS stock
- Final 4 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €121.26 |
*price indicative
- RS Stock No.:
- 248-9728
- Mfr. Part No.:
- EVALM10565DTOBO2
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Management Function | 3 Phase Motor Drive | |
| For Use With | Systems based on 100-130V AC mains voltage | |
| Kit Classification | Evaluation Board | |
| Featured Device | IRSM505-065DA2 | |
| Kit Name | EVAL-M1-05-65D | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Management Function 3 Phase Motor Drive | ||
For Use With Systems based on 100-130V AC mains voltage | ||
Kit Classification Evaluation Board | ||
Featured Device IRSM505-065DA2 | ||
Kit Name EVAL-M1-05-65D | ||
The Infineon evaluation-board including a 3-phase IPM for motor drive application in combination with either EVAL-M1-101T or EVAL-M1-099M, it features and demonstrates Infineons IPM technology for motor drive. The evaluation board EVAL-M1-05-65D for Intelligent Power Modules (IPM) was developed to support Customers during their first steps designing applications with CIPOS™ Micro power modules.
Power stage to drive 3-phase motor
Standardized iMOTION™ MADK M1 platform interface
230 V Grid
Standardized iMOTION™ MADK M1 platform interface
230 V Grid
Related links
- Infineon EVAL-M1-05-65D Motor Controller for IRMCK099 for Motor Drive Application
- Infineon EVAL-M1-2ED2106S IGBT Gate Driver for 2ED2106S06F, EVAL-M1-101T for Motor Control & Drives
- Infineon Eval-M1-CM610N3 Motor Controller for Motor Drive Application
- Infineon EVAL-M1-IM241
- Infineon EVAL-M1-CM610N3 3 Phase Motor Drive for CIPOS™ Mini IKCM10H60GA for EVAL-M1-101T
- Infineon EVAL-M1-IM523 BLDC Motor for EVAL-M1-IM523 for Motor Drive Applications
- Infineon EVAL-M1-301F 3-Phase Inverter for IMC301A-F064 iMOTION™ Motor Control IC for iMOTION™ MADK inverter boards
- Infineon EVAL-M1-IM535 Microcontroller for IM535-U6D for Motor Control & Drives
